text.skipToContent text.skipToNavigation

Manufacturer Part #

02810005H

5 A 125 V Silver PC Board Mount Vertical Fuseholder

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2332
Product Specification Section
Littelfuse 02810005H - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Diameter: 6.35mm
Contact Material: Copper Alloy
Contact Plating: Silver
Rated Voltage: 125V
Current Rating: 5A
Termination Style: PC Pin
No of Poles: 1
Operating Temp Range: -40°C to +100°C
Height - Max: 5.842mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
6,731
USA:
6,731
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.49
USD
Quantity
Web Price
1
$1.49
40
$1.44
125
$1.41
400
$1.37
1,250+
$1.30
Product Variant Information section