Manufacturer Part #
0031.7601
FMS Ø9.5 mm 6.3 A 250 V Open Design Through Hole Fuseholder
Product Specification Section
SCHURTER 0031.7601 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
SCHURTER 0031.7601 - Technical Attributes
Attributes Table
Hold Fuse Type: | Holder |
Diameter: | 8.5mm |
Contact Material: | Copper Alloy |
Contact Plating: | Tin |
Rated Voltage: | 250V |
Current Rating: | 6.3A |
Termination Style: | PC Pin |
No of Poles: | 1 |
Operating Temp Range: | 0°C to 60°C |
Height - Max: | 4.3mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
5,268
USA:
5,268
Factory Lead Time:
20 Weeks
Quantity
Web Price
1
$0.695
75
$0.665
250
$0.64
1,000
$0.61
3,000+
$0.565
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole