text.skipToContent text.skipToNavigation

Manufacturer Part #

RCLAMP0502B.TCT

RCLAMP Series 25 V 0.5 pF Uni-Directional Ultra-Low Capacitance TVS Diode Array

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Date Code: 1908
Product Specification Section
Semtech RCLAMP0502B.TCT - Technical Attributes
Attributes Table
No of Channels: 2
Directional: Uni-Directional
Clamping Voltage-Max: 25V
Breakdown Voltage-Max: 5V
Standoff Voltage: 5V
Capacitance: 0.5pF
Operating Temp Range: -55°C to +125°C
ESD Voltage-Max: ±15kV
Leakage Current: 1µA
Storage Temperature Range: -55°C to +150°C
Package Style:  SC-75
Mounting Method: Surface Mount
Pricing Section
Global Stock:
165,000
USA:
99,000
Germany (Online Only):
66,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$870.00
USD
Quantity
Web Price
3,000
$0.29
6,000
$0.285
9,000
$0.28
12,000
$0.28
15,000+
$0.27