text.skipToContent text.skipToNavigation

Manufacturer Part #

PESD3V3W1BCSFYL

PESD3V3W1Bxxx 3.3 V 0.5 pF SMT Bidirectional ESD Protection Diode - DSN0603-2

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PESD3V3W1BCSFYL - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Clamping Voltage-Max: 5.1V
Breakdown Voltage-Min: 6.8V
Standoff Voltage: 3.3V
Capacitance: 0.65pF
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
18000
Multiple Of:
9000
Total
$871.20
USD
Quantity
Web Price
9,000
$0.0495
18,000
$0.0484
27,000
$0.0477
45,000
$0.0469
90,000+
$0.0451
Product Variant Information section