Manufacturer Part #
LCD12C-LF
LCD Series 12 V 15 pF Bi-Directional Through Hole Multi-Line TVS Array - DIP-16
Product Specification Section
ProTek Devices LCD12C-LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ProTek Devices LCD12C-LF - Technical Attributes
Attributes Table
Directional: | Bi-Directional |
Clamping Voltage-Max: | 19V |
Breakdown Voltage-Max: | 13.3V |
Capacitance: | 15pF |
Operating Temp Range: | -55°C to +150°C |
Package Style: | DIP-16 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
211
Germany (Online Only):
211
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$5.25
15
$5.04
50
$4.89
150
$4.76
500+
$4.50
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Package Style:
DIP-16
Mounting Method:
Through Hole