Manufacturer Part #
LCA12C-LF
LCA012C Series 6 Channel 32 Vcl 13.3 Vbr 15 pF Bi-Directional TVS Array - DIP-16
Product Specification Section
ProTek Devices LCA12C-LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ProTek Devices LCA12C-LF - Technical Attributes
Attributes Table
Directional: | Bi-Directional |
Clamping Voltage-Max: | 19V/32V |
Breakdown Voltage-Min: | 13.3V |
Package Style: | DIP-16 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
15
Germany (Online Only):
15
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
25
$3.33
100
$3.22
250
$3.15
625
$3.09
1,000+
$2.99
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Package Style:
DIP-16
Mounting Method:
Through Hole