text.skipToContent text.skipToNavigation

Manufacturer Part #

DLZ-30CA

Diode TVS Array 15 Bi-Dir 30V 1.3KW 16-Pin CDIP

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ProTek Devices DLZ-30CA - Technical Attributes
Attributes Table
Directional: Bi-Directional
Clamping Voltage-Max: 65V
Breakdown Voltage-Min: 33.3V
Package Style:  DIP-16
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
25
Multiple Of:
25
Total
$6,726.00
USD
Quantity
Web Price
25+
$269.04
Product Variant Information section