text.skipToContent text.skipToNavigation

Manufacturer Part #

32C10X38AM

Fast Acting 10 x 38 mm 32 A 400 V Cylinder Fuse

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 32C10X38AM - Technical Attributes
Attributes Table
Rated Voltage (VAC): 400VAC
Response Characteristic: Fast-Acting
Current Rating: 32A
Dimension: L  38mm x D  10mm
Mounting Method: Clip
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
30
Multiple Of:
10
Total
$124.50
USD
Quantity
Web Price
10
$4.15
50
$4.00
200
$3.87
500
$3.79
1,250+
$3.64
Product Variant Information section