Manufacturer Part #
0885005.DR
885 Series 450 V 5 A 35 Melting I²t Surface Mount High Voltage Fuse
Product Specification Section
Littelfuse 0885005.DR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Tape&Reel Change
12/01/2022 Details and Download
Subject Temporary Change of Cover Tape for Packaging Nano 885 Series Fuses Due to assurance of supply issues of the existing cover tape and the need for continuous supply of the NANO 885 series fuses, Littelfuse will temporarily use a similar cover tape. The change to a different cover tape will impact the packaging for all ratings of the 885 series fuses.
Part Status:
Active
Active
Littelfuse 0885005.DR - Technical Attributes
Attributes Table
Voltage Rating: | 450V |
Current Rating: | 5A |
Operating Temp Range: | -40°C to +85°C |
Typical Melting I2t (A2sec): | 35 |
Dimension: | L 10.86mm x W 4.78mm |
Moisture Sensitivity Level: | 1 |
Package Style: | SMD-2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Web Price
1,500+
$1.98
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
SMD-2
Mounting Method:
Surface Mount