text.skipToContent text.skipToNavigation

Manufacturer Part #

0466.200NRHF

466 Series Very Fast-Acting 125 V 0.2 A 1206 Surface Mount Thin Film Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse 0466.200NRHF - Technical Attributes
Attributes Table
Voltage Rating: 125kV
Response Characteristic: Very Fast Acting
Current Rating: 0.2A
Resistance: 1.1Ω
Interrupting Rating: 50A
Operating Temp Range: -55°C to +90°C
Typical Melting I2t (A2sec): 5.5E-4A
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,775.00
USD
Quantity
Web Price
5,000
$0.355
10,000+
$0.345