Manufacturer Part #
0452005.MRL
452 Series Slo-Blo 125 V 5 A 6.1 x 2.69 mm NANO2® Subminiature Ceramic Fuse
| |||||||||||
| |||||||||||
Mfr. Name: | Littelfuse | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1000 per Reel Package Style:CARTRIDGE Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Littelfuse 0452005.MRL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse 0452005.MRL - Technical Attributes
Attributes Table
Voltage Rating: | 125V |
Response Characteristic: | Slo-Blo |
Current Rating: | 5A |
Resistance: | 0.0136Ω |
Interrupting Rating: | 50A |
Operating Temp Range: | -55°C to +125°C |
Typical Melting I2t (A2sec): | 53.72A |
Dimension: | L 6.1mm x W 2.69mm |
Moisture Sensitivity Level: | 1 |
Package Style: | CARTRIDGE |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
1,000
$0.54
2,000
$0.53
4,000
$0.52
5,000
$0.515
15,000+
$0.495
Product Variant Information section
Available Packaging
- Reel Qty: 1,000+ / Web Price: $0.54 / Stock: 166,000 Qty: 1,000+$0.54 Stock: 166,000
- Reel Qty: 1,000+ / Web Price: $0.55 / Stock: 12,000 Qty: 1,000+$0.55 Stock: 12,000
- Reel Qty: 1,000+ / Web Price: $0.55 / Stock: 0 Qty: 1,000+$0.55 Stock: 0
- ReelSelected Variant Qty: 1,000+ / Web Price: $0.54 / Stock: 0 Qty: 1,000+$0.54 Stock: 0
Package Qty:
1000 per Reel
Package Style:
CARTRIDGE
Mounting Method:
Surface Mount