text.skipToContent text.skipToNavigation

Manufacturer Part #

0034.5031

FTT Series Time Lag 250 V 0.063 A Ø 5 x 20 mm Glass Cartridge Miniature Fuse

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code: 2349
Product Specification Section
SCHURTER 0034.5031 - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Time Lag
Current Rating: 0.063A
Operating Temp Range: -40°C to +85°C
Dimension: L  20mm x D  5mm
Package Style:  CARTRIDGE
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$7.15
USD
Quantity
Web Price
1
$7.15
5
$7.07
30
$6.98
100
$6.92
300+
$6.81
Product Variant Information section