text.skipToContent text.skipToNavigation

Manufacturer Part #

3C63UL

3 pole, 63A circuit breaker, 240VAC, UL489

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 3C63UL - Technical Attributes
Attributes Table
Actuator Type: Lever
No of Poles: 3
Operating Temp Range: -25°C to +55°C
Rated Current: 63A
Rated Voltage (VAC): 240VAC
Storage Temperature Range: -40°C to +70°C
Type: Thermal Magnetic
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$76.22
USD
Quantity
Web Price
1
$76.22
2
$75.28
3
$74.73
5
$74.04
10+
$72.59
Product Variant Information section