text.skipToContent text.skipToNavigation

Manufacturer Part #

3C16UL

UL Series 3 Pole 16 A C-Trip Thermal Magnetic Miniature Circuit Breaker

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code: 2306
Product Specification Section
Altech Corporation 3C16UL - Technical Attributes
Attributes Table
Actuator Type: Lever
No of Poles: 3
Rated Current: 16A
Rated Voltage (VAC): 277VAC
Type: Thermal Magnetic
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Stock:Factory Stock:
2
Factory Lead Time:
9 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$96.51
USD
Quantity
Web Price
1
$96.51
2
$95.43
4
$94.36
5
$94.02
15+
$91.92
Product Variant Information section