Manufacturer Part #
1393249-9
W58 Series 15 A 250 VAC 1 Pole Push to Reset Only Thermal Circuit Breaker
Product Specification Section
TE Connectivity 1393249-9 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1393249-9 - Technical Attributes
Attributes Table
No of Poles: | 1 |
Rated Current: | 15A |
Type: | Thermal |
Mounting Method: | Panel Mount |
Features & Applications
The 1393249-9 is a W58 Series 15 A 250 VAC 1 Pole Push to Reset Only Thermal Circuit Breaker.
Features:
- Product Type = Circuit Breaker
- Series = W58
- Actuator Style = Push to Reset
- Button Color = White with Red Rate Marking, Red Trip Band
- Termination Type = 6.35 [.250] Straight Quick Connect Tab
- Current Rating (A) = 15
- Operating Voltage, Max. = 50 VDC, 250 VAC
- Number of Poles = 1
- Trip Time at 200% = 6 to 30 Seconds
- Interrupt Capacity = 2,000 A @ 50 VDC or 1,000 A @ 250 VAC
- Mounting Options = Knurled Nut/Hex Nut
- Mounting Bushing = 7/16" x .500" [12.70 mm] Long
- Circuit Function = Series Trip
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Web Price
100
$4.33
200+
$4.18
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Panel Mount