Manufacturer Part #
HU2450N-LF
1 Position 24 mm Solder Pin Through Hole CR2450 Battery Holder
Product Specification Section
Renata Batteries HU2450N-LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renata Batteries HU2450N-LF - Technical Attributes
Attributes Table
Battery Cell Size: | Coin 24 mm |
Mounting Style: | Horizontal |
Termination Style: | PCB |
Mounting Method: | Through Hole |
Features & Applications
Renata's comprehensive program of battery holders for lithium button cells is available as horizontal or vertical versions with through-hole or SMT-design.
As a leading producer of miniature batteries, Renata has created a holder program for highest quality requirements, such as low contact resistance, safe retention of the button cells and state-of-the-art solderability.
Renata's battery holders are heat resistant with a flammability rating to UL 94 V-0. These battery holders offer easy and fast replacement of batteries and are designed for automatic “pick and place” mounting.
Pricing Section
Global Stock:
3,700
Germany (Online Only):
3,700
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
50
$0.695
200
$0.66
750
$0.63
1,250
$0.62
2,500+
$0.585
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Mounting Method:
Through Hole