text.skipToContent text.skipToNavigation

Manufacturer Part #

TX6U-8030

800 MHz 1 GB RAM 128 MB NAND Flash i.M x 6 Dual Lite ARM-A9 Computer-on-Module

ECAD Model:
Mfr. Name: Ka-Ro
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Ka-Ro TX6U-8030 - Technical Attributes
Attributes Table
Application Type: Application Development
Core Supported: i.MX6
Features & Applications

Ka-Ro Electronics Computer-on-Module TX6 with NXP i.MX 6 Dual Lite 800 MHz 2 x ARM Cortex A9 Core 1 GB RAM, 128 MB NAND Flash, Industrial  Operating Temperature

Product Highlights:

  • Processor: NXP i.MX6 Dual Lite
  • Software: Linux, Microsoft Windows Embedded

Applications:

  • Industrial
  • Medical Devices
  • Transportation

See our line of Ka-Ro Computer-on-Modules and Development Kits

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$103.66
USD
Quantity
Web Price
1
$103.66
2
$102.15
3
$101.28
4
$100.66
5+
$98.73
Product Variant Information section