text.skipToContent text.skipToNavigation

Manufacturer Part #

STR-SENSORS-GEVK

Touch, Proximity, Light and Temperature Sensor Evaluation Board

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi STR-SENSORS-GEVK - Technical Attributes
Attributes Table
Application Type: Proximity Sensing
Core Supported: LC717A10AR
Supply Voltage: 2.6V to 5.5V
InterfaceType / Connectivity: I2C
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$158.38
USD
Quantity
Web Price
1
$158.38
4
$156.07
10
$154.57
25
$153.07
40+
$150.84
Product Variant Information section