Manufacturer Part #
AS5510-SO_EK_AB
Magnetic Sensor Development Tools AS5510 Adapter Board
Product Specification Section
ams OSRAM AS5510-SO_EK_AB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ams OSRAM AS5510-SO_EK_AB - Technical Attributes
Attributes Table
Application Type: | Position Sensing |
Core Supported: | AS5510 |
Supply Voltage: | 2.5V to 3.6V |
InterfaceType / Connectivity: | I2C |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Web Price
1
$15.69
5
$15.51
30
$15.32
100
$15.19
300+
$14.94
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
PCB Mount