text.skipToContent text.skipToNavigation

Manufacturer Part #

BXEB-L0140F-40G0500-S-C3

Narrow-Band Phosphor F90 EB Gen 3 LED Module 140mm 172lm/W 4000K 90CRI

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Date Code:
Product Specification Section
Bridgelux BXEB-L0140F-40G0500-S-C3 - Technical Attributes
Attributes Table
Board Type: 0.5ft Slim Board
Color: Neutral White
CCT: 4000K
CRI: 90
Typical Flux: 516lm
Nominal Current: 77mA
Maximum Current: 154mA
Typical Forward Voltage: 38.5V
Test Temperature: 45°C
Application 1: General Lighting
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.83
USD
Quantity
Web Price
1
$1.83
25
$1.78
50
$1.75
150
$1.70
300+
$1.62