Part Details | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Family Name | Core Processor | Program Memory Type | Flash Size (Bytes) | RAM Size | Speed | No of I/O Lines | InterfaceType / Connectivity | Peripherals | Number Of Timers | Supply Voltage | Operating Temperature | On-Chip ADC | On-Chip DAC | Watchdog Timers | Mounting Feature |
Qty Web Price 3,000 $1.84 | 519,000 Ready to Ship! | 13 Weeks | 2306 | Reel | UFQFPN-32 | STM32F0 | ARM Cortex M0 | Flash | 64kB | 8kB | 48MHz | 27 | IrDA/I2C/LINbus/SPI/UART/USART | DMA/I2S/PDR/PWM | 2V to 3.6V | -40°C to +105°C | 13-chx12-bit | 1-chx12-bit | Surface Mount | |||
STM32L031F6P7TR STMicroelectronics STM32L Series 32 kB Flash 8 kB RAM 32 MHz 32-Bit Microcontroller - TSSOP-20 | Qty Web Price 2,500 $1.16 | 375,000 Ready to Ship! | 15 Weeks | 2338 | Reel | TSSOP-20 | STM32L | ARM Cortex M0+ | Flash | 32kB | 8kB | 32MHz | 15 | I2C/SPI/UART/USART | 1.8V to 3.6V | -40°C to +105°C | 10-chx12-bit | 1 | Surface Mount | |||
Qty Web Price 1,000 $6.74 | 358,000 Ready to Ship! | 15 Weeks | 2403 | Reel | LQFP-64 | STM32F | ARM Cortex M4 | Flash | 1536kB | 320kB | 100MHz | 50 | CAN/I2C/I2S/SAI/SPI/UART/USART/USB | BOR/DMA/PDR/POR/PWM | 16 | 1.7V to 3.6V | -40°C to +85°C | 16-chx12-bit | 2-chx12-bit | 2 | Surface Mount | |
STM32L471VET6TR STMicroelectronics STM32L Series 512 KB Flash 80 kB RAM 32-Bit SMT Microcontroller - LQFP-100 | Qty Web Price 1,000 $4.40 | 331,000 Ready to Ship! | 13 Weeks | 2349 | Reel | LQFP-100 | STM32L | ARM Cortex M4 | Flash | 512kB | 128kB | 80MHz | 82 | CANbus/IrDA/I2C/LINbus/MMC/QSPI/SAI/SD/SPI/SWPMI/UART/USART | Brown-out Detect/DMA/Reset/Watchdog | 1.71V to 3.6V | -40°C to +85°C | 16-chx12-bit | 2-chx12-bit | Surface Mount | ||
STM32G071G8U6TR STMicroelectronics STM32G Series 64 kB Flash 36 kB RAM 64 MHz 32-Bit Microcontroller - UFQFPN-28 | Qty Web Price 3,000 $1.42 | 249,000 Ready to Ship! | 13 Weeks | 2416 | Reel | UFQFPN-28 | STM32 | ARM Cortex M0+ | Flash | 64kB | 36kB | 64MHz | 26 | HDMI-CEC/IrDA/I2C/LINbus/SPI/UART/USB | Brownout Reset/Brown-out Detect/DMA/I2S/POR/PWM/Watchdog | 1.71V to 3.6V | -40°C to +85°C | Surface Mount | ||||
STM32L432KCU6 STMicroelectronics STM32L Series 256 kB Flash 64 kB RAM 80 MHz 32-Bit Microcontroller - UFQFPN-32 | Qty Web Price 1 $2.72 20 $2.61 40 $2.56 125 $2.48 250 $2.38 | 240,965 Ready to Ship! | 13 Weeks | 2250 | Tray | UFQFPN-32 | STM32L | ARM Cortex M4 | Flash | 256kB | 64kB | 80MHz | 26 | CAN/I2C/SPI/UART/USART | Watchdog | 9 | 1.71V to 3.6V | -40°C to +85°C | 10-chx12-bit | 2-chx12-bit | 2 | Surface Mount |
Qty Web Price 1,000 $12.77 | 196,000 Ready to Ship! | 12 Weeks | 2433 | Reel | ||||||||||||||||||
STM32L151RCT6TR STMicroelectronics Ultra-low-power ARM Cortex-M3 MCU with 256 Kbytes Flash, 32 MHz CPU, USB, 3xOp-a | Qty Web Price 1,000 $3.73 | 193,000 Ready to Ship! | 15 Weeks | 2410 | Reel | LQFP-64 | STM32L | ARM Cortex M3 | Flash | 256kB | 32kB | 32MHz | 51 | I2C/I2S/SPI/USART/USB | BOR/DMA/PDR/POR/PWM | 10 | 1.8V to 3.6V | -40°C to +85°C | 21-chx12-bit | 2-chx12-bit | 2 | Surface Mount |
STM32F030F4P6TR STMicroelectronics STM32F Series 16 KB Flash 4 kB RAM 48 MHz 32-Bit Microcontroller - TSSOP-20 | Qty Web Price 2,500 $0.645 | 167,500 Ready to Ship! | 13 Weeks | 2346 | Reel | TSSOP-20 | STM32F | ARM Cortex M0 | Flash | 16kB | 4kB | 48MHz | 15 | I2C/SPI/USART | Watchdog | 5 | 2.5V to 3.3V | -40°C to +85°C | 11-chx12-bit | 2 | Surface Mount | |
STM32F303VET6TR STMicroelectronics STM32F Series 512 MB Flash 64 kB RAM 32-Bit SMT Microcontroller - LQFP-100 | Qty Web Price 1,000 $5.97 | 159,000 Ready to Ship! | 13 Weeks | 2318 | Reel | LQFP-100 | STM32F | ARM Cortex M4 | Flash | 512kB | 64kB | 72MHz | 44 | CAN/IrDA/I2C/LIN/SPI/UART/USART/USB | DMA/I2S/POR/PWM/Watchdog | 2V to 3.6V | -40°C to +85°C | 39-chx12-bit | 2-chx12-bit | Surface Mount | ||
Qty Web Price 2,400 $3.49 | 153,600 Ready to Ship! | 13 Weeks | 2349 | Reel | LQFP-48 | STM32F | ARM Cortex M4 | Flash | 256kB | 40kB | 72MHz | 37 | CANbus/IrDA/I2C/LINbus/SPI/USART | DMA/I2S/POR/PWM | 8 | 2V to 3.6V | -40°C to +85°C | 2 | Surface Mount | |||
STM32H750VBT6 STMicroelectronics STM32 Series 128 kB Flash 1 MB of SRAM 120 MHz 32-Bit Microcontroller - LQFP-100 | Qty Web Price 1 $5.71 5 $5.67 20 $5.60 50 $5.55 125 $5.48 | 151,470 Ready to Ship! | 20 Weeks | 2347 | Tray | LQFP-100 | STM32F | ARM Cortex M7 | Flash | 128kB | 1MB | 400MHz | 82 | CAN/I2C/SAI/SPI/USART/USB | Watchdog | 1.71V to 3.6V | -40°C to +85°C | 36-chx16-bit | 2-chx12-bit | 1 | Surface Mount | |
Qty Web Price 2,500 $2.28 | 150,000 Ready to Ship! | 13 Weeks | 2417 | Reel | UFQFPN-48 | STM32F | ARM Cortex M0 | Flash | 128kB | 16kB | 48MHz | 37 | CEC/I2C/I2S/SPI/USART | DMA/PDR/POR/PWM | 10 | 2V to 3.6V | -40°C to +105°C | 13-chx12-bit | 2-chx12-bit | 2 | Surface Mount | |
STM32C011F4P6TR STMicroelectronics STM32C0 Series 16 kB Flash 6 kB RAM 48 MHz 32-Bit SMT Microcontroller-TSSOP-20 | Qty Web Price 2,500 $0.38 | 145,000 Ready to Ship! | 13 Weeks | 2251 | Reel | TSSOP-20 | STM32 | ARM Cortex M0+ | Flash | 16kB | 6kB | 48MHz | 18 | I2C/SPI/USART | BOR/DMA/POR/PWM/Temp Sensor | 6 | 2V to 3.6V | -40°C to +85°C | 15-chx12-bit | 2 | Surface Mount | |
Qty Web Price 1,500 $10.24 | 138,000 Ready to Ship! | 20 Weeks | 2407 | Reel | UFBGA-201 | STM32H7 | ARM Cortex M7 | Flash | 2MB | 1MB | 480MHz | 140 | CAN/Ethernet/I2C/I2S/SAI/SPDIF-Rx/SPI/SWPMI/USART | BOR/DMA/PDR/POR/PWM | 21 | 1.62V to 3.6V | -40°C to +85°C | 32-chx16-bit | 2-chx12-bit | 2 | Surface Mount | |
STM32L431CCU6TR STMicroelectronics STM32L Series 256 kB Flash 64 kB RAM 80 MHz 32-Bit Microcontroller -UFQFPN-32 | Qty Web Price 2,500 $2.38 | 135,000 Ready to Ship! | 13 Weeks | 2313 | Reel | UFQFPN-32 | STM32L | ARM Cortex M4 | Flash | 256kB | 64kB | 80MHz | 39 | CANbus/IrDA/I2C/LINbus/QSPI/SAI/SPI/SWPMI/UART/USART | Brown-out Detect/DMA/PWM/Reset/Watchdog | 1.71V to 3.6V | -40°C to +85°C | 10-chx12-bit | 2-chx12-bit | 2 | Surface Mount | |
STM32L452VEI6TR STMicroelectronics STM32L Series 512 kB Flash 160 kB RAM 80 MHz 32-Bit Microcontroller - UFBGA-100 | Qty Web Price 2,500 $3.96 | 132,500 Ready to Ship! | 13 Weeks | 2342 | Reel | UFBGA-100 | STM32L | ARM® Cortex®-M4 | Flash | 512kB | 160kB | 80MHz | 83 | CANbus/IrDA/I2C/SAI/SPI/UART | Brownout Reset/Brown-out Detect/DMA/PWM/Watchdog | 9 | 1.71V to 3.6V | -40°C to +85°C | 16-chx12-bit | 1-chx12-bit | 2 | Surface Mount |
STM32F303CBT6TR STMicroelectronics STM32F Series 128 kB Flash 32 kB 32-Bit SMT Microcontroller - LQFP-48 | Qty Web Price 2,400 $3.31 | 127,200 Ready to Ship! | 13 Weeks | 2348 | Reel | LQFP-48 | STM32F | ARM Cortex M4 | Flash | 128kB | 32kB | 72MHz | 37 | 10 | 2V to 3.6V | -40°C to +85°C | 4-chx12-bit | 2-chx12-bit | 2 | Surface Mount | ||
STM32G070CBT6TR STMicroelectronics MCU 32-Bit STM32G070 ARM Cortex-M0+ RISC 128KB Flash 2V to 3.6V 48-Pin LQFP | Qty Web Price 2,400 $1.13 | 127,200 Ready to Ship! | 13 Weeks | 2312 | Reel | LQFP-48 | STM32G | ARM Cortex M0+ | Flash | 128kB | 36kB | 64MHz | 43 | I2C/I2S/SPI/USART | DMA/PDR/POR/PWM | 9 | 2V to 3.6V | -40°C to +85°C | 17-chx12-bit | 2 | Surface Mount | |
STM32F072CBT6TR STMicroelectronics STM32F Series 128 kB Flash 16 kB RAM 32-Bit SMT Microcontroller - LQFP-48 | Qty Web Price 2,400 $2.37 | 120,000 Ready to Ship! | 13 Weeks | 2321 | Reel | LQFP-48 | STM32F | ARM Cortex M0 | Flash | 128kB | 16kB | 48MHz | 37 | CAN/HDMI-CEC/IrDA/I2C/LIN/SPI/UART/USART/USB | DMA/I2S/POR/PWM/Watchdog | 1.65V to 3.6V | -40°C to +85°C | 10-chx12-bit | 2-chx12-bit | 1 | Surface Mount | |
STM32F301K8U6TR STMicroelectronics STM32F Series 64 KB Flash 16 kB RAM SMT 32-Bit Microcontroller - UFQFN-32 | Qty Web Price 3,000 $2.05 | 117,000 Ready to Ship! | 13 Weeks | 2320 | Reel | UQFN-32 | STM32F | ARM Cortex M4 | Flash | 64kB | 16kB | 72MHz | 24 | IrDA/I2C/LINbus/SPI/UART/USART | DMA/I2S/POR/PWM/Watchdog | 2V to 3.6V | -40°C to +85°C | 11-chx12-bit | 1-chx12-bit | Surface Mount | ||
STM32G030K8T6 STMicroelectronics STM32G0 64 KB Flash 64 MHz ARM® Cortex®-M0+ 32-Bit Microcontroller - LQFP-32 | Qty Web Price 250 $0.825 3,000 $0.805 4,500 $0.795 6,000 $0.78 | 114,048 Ready to Ship! | 13 Weeks | 2350 | Tray | LQFP-32 | STM32 | ARM Cortex M0+ | Flash | 64kB | 8kB | 64MHz | 30 | IrDA/I2C/LINbus/SPI/UART/USART | DMA/I2S/POR/PWM | 6 | 2V to 3.6V | -40°C to +85°C | 2 | Surface Mount | ||
XMC4700F100K1536AAXQMA1 Infineon XMC4000 Series 1536 kB Flash 276 kB RAM 32 Bit Microcontroller - LQFP-100EP | Qty Web Price 90 $11.10 | 112,320 Ready to Ship! | 13 Weeks | 2332 | Tray | LQFP-100 | XMC4700 | ARM Cortex M4 | Flash | 1536kB | 276kB | 120MHz | 73 | CAN/Ethernet/I2C/I2S/SPI/UART/USB | Watchdog | 4 | 3.13V to 3.63V | -40°C to +125°C | 24-chx12-bit | 2-chx12-bit | 1 | Surface Mount |
STM32L051K8T6TR STMicroelectronics STM32L0 Series 64 kB Flash 8 kB RAM 32 MHz 32-Bit SMT Microcontroller-LQFP-32 | Qty Web Price 2,400 $1.48 | 110,400 Ready to Ship! | 15 Weeks | 2227 | Reel | LQFP-32 | STM32L0 | ARM Cortex M0+ | Flash | 64kB | 8kB | 32MHz | 27 | IrDA/I2C/SPI/UART/USART | Brownout Reset/Brown-out Detect/DMA/POR/PWM | 5 | 1.65V to 3.6V | -40°C to +85°C | 1 | Surface Mount | ||
STM32L451RCT6 STMicroelectronics ARM Cortex-M4 STM32L4 Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH | Qty Web Price 160 $2.92 320 $2.87 480 $2.84 800 $2.81 1,600 $2.74 | 101,282 Ready to Ship! | 13 Weeks | 2225 | Tray | LQFP-64 | STM32L | ARM Cortex M4 | Flash | 256kB | 160kB | 80MHz | 52 | CANbus/IrDA/I2C/LINbus/SAI/SPI/UART | Brownout Reset/Brown-out Detect/DMA/PWM | 9 | 1.71V to 3.6V | -40°C to +85°C | 16-chx12-bit | 1-chx12-bit | 2 | Surface Mount |
Added to Your Shopping Cart