Part Details | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Fet Type | No of Channels | Drain-to-Source Voltage [Vdss] | Drain-Source On Resistance-Max | Rated Power Dissipation | Qg Gate Charge | Gate-Source Voltage-Max [Vgss] | Drain Current | Turn-on Delay Time | Turn-off Delay Time | Rise Time | Fall Time | Operating Temp Range | Gate Source Threshold | Technology | Height - Max | Length | Input Capacitance | Mounting Feature |
Qty Web Price 3,000 $0.0257 9,000 $0.0248 30,000 $0.0238 60,000 $0.0233 120,000 $0.0223 | 10,725,000 Ready to Ship! | 20 Weeks | 2430 | Reel | SOT-23 (SC-59,TO-236) | N-Ch | 60V | 7.5Ω | 225|mW | Surface Mount | |||||||||||||||
Qty Web Price 3,000 $0.0209 12,000 $0.0199 30,000 $0.0194 75,000 $0.0188 120,000 $0.018 | 10,140,000 Ready to Ship! | 14 Weeks | 2406 | Reel | SOT-23 (SC-59,TO-236) | N-Ch | 1 | 50V | 3.5Ω | 0.35W | 20V | 0.22A | 5ns | 36ns | 18ns | 14ns | -55°C to +150°C | 1.5V | 27pF | Surface Mount | |||||
Qty Web Price 3,000 $0.0454 9,000 $0.0437 15,000 $0.0429 30,000 $0.0418 60,000 $0.0402 | 9,699,000 Ready to Ship! | 9 Weeks | 2423 | Reel | SOT-23 (SC-59,TO-236) | N-Ch | 25V | 0.45Ω | 0.35|W | 2.3nC | Surface Mount | ||||||||||||||
Qty Web Price 3,000 $0.0443 9,000 $0.0426 15,000 $0.0418 30,000 $0.0408 60,000 $0.0393 | 7,656,000 Ready to Ship! | 21 Weeks | 2425 | Reel | SOT-23 (SC-59,TO-236) | N-Ch | 100V | 6Ω | 360|mW | Surface Mount | |||||||||||||||
Qty Web Price 3,000 $0.0372 9,000 $0.0358 15,000 $0.0352 30,000 $0.0343 60,000 $0.033 | 7,359,000 Ready to Ship! | N/A | 2332 | Reel | SOT-23 (SC-59,TO-236) | N-Ch | 25V | 4Ω | 0.35|W | 0.7nC | Surface Mount | ||||||||||||||
Qty Web Price 3,000 $0.0341 9,000 $0.0328 15,000 $0.0323 60,000 $0.0308 90,000 $0.0299 | 7,287,000 Ready to Ship! | N/A | 2421 | Reel | SOT-23 (SC-59,TO-236) | N-Ch | 50V | 6Ω | 0.36|W | 2.4nC | Surface Mount | ||||||||||||||
BSS138-7-F Diodes Incorporated N-Channel 50 V 3.5 Ohm Surface Mount Enhancement Mode Transistor SOT-23-3 | Qty Web Price 3,000 $0.0226 12,000 $0.0216 30,000 $0.021 75,000 $0.0203 120,000 $0.0195 | 7,095,000 Ready to Ship! | 8 Weeks | 2316 | Reel | SOT-23 (SC-59,TO-236) | N-Ch | 50V | 3.5Ω | 300|mW | Surface Mount | ||||||||||||||
Qty Web Price 3,000 $0.135 9,000 $0.131 15,000 $0.129 30,000 $0.127 60,000 $0.123 | 6,528,000 Ready to Ship! | 19 Weeks | 2419 | Reel | SSOT-3 | N-Ch | 30V | 0.065Ω | 0.5|W | Surface Mount | |||||||||||||||
Qty Web Price 4,000 $0.25 8,000 $0.245 12,000 $0.245 16,000 $0.24 20,000 $0.235 | 5,356,000 Ready to Ship! | 13 Weeks | 2420 | Reel | SOT-223 (TO-261-4, SC-73) | N-Ch | 1 | 600V | 15Ω | 3.3W | 4.9nC | 30V | 0.3A | 5.5ns | 13ns | 5ns | 28ns | -55°C to +150°C | 3.75V | 94pF | Surface Mount | ||||
Qty Web Price 3,000 $0.0362 9,000 $0.0348 15,000 $0.0342 30,000 $0.0334 60,000 $0.0321 | 4,884,000 Ready to Ship! | 20 Weeks | 2425 | Reel | SOT-23 (SC-59,TO-236) | N-Ch | 50V | 3.5Ω | 225|mW | Surface Mount | |||||||||||||||
Qty Web Price 3,000 $0.0401 9,000 $0.0386 15,000 $0.0379 30,000 $0.037 60,000 $0.0355 | 4,845,000 Ready to Ship! | 20 Weeks | 2421 | Reel | SOT-23 (SC-59,TO-236) | N-Ch | 100V | 6Ω | 225|mW | Surface Mount | |||||||||||||||
Qty Web Price 3,000 $0.0167 12,000 $0.016 45,000 $0.0154 75,000 $0.0151 150,000 $0.0144 | 4,299,000 Ready to Ship! | 14 Weeks | 2225 | Reel | SOT-23 (SC-59,TO-236) | N-Ch | 60V | 7.5Ω | 200|mW | Surface Mount | |||||||||||||||
BSS138-7-F Diodes Incorporated N-Channel 50 V 3.5 Ohm Surface Mount Enhancement Mode Transistor SOT-23-3 | Qty Web Price 3,000 $0.0224 9,000 $0.0216 30,000 $0.0208 60,000 $0.0203 120,000 $0.0195 | 3,951,000 Ready to Ship! | 8 Weeks | 2327 | Reel | SOT-23 (SC-59,TO-236) | N-Ch | 50V | 3.5Ω | 300|mW | Surface Mount | ||||||||||||||
Qty Web Price 3,000 $0.0244 9,000 $0.0235 15,000 $0.0231 60,000 $0.022 90,000 $0.0213 | 3,753,000 Ready to Ship! | 8 Weeks | 2314 | Reel | SOT-23 (SC-59,TO-236) | N-Ch | 60V | 4Ω | 300|mW | Surface Mount | |||||||||||||||
Qty Web Price 3,000 $0.0252 12,000 $0.0241 45,000 $0.0231 75,000 $0.0227 150,000 $0.0216 | 3,723,000 Ready to Ship! | 14 Weeks | 2348 | Reel | SOT-23 (SC-59,TO-236) | N-Ch | 1 | 100V | 6Ω | 0.35W | 1.4nC | 20V | 0.17A | 8ns | 13ns | 8ns | 16ns | -55°C to +150°C | 2.8V | 29pF | Surface Mount | ||||
Qty Web Price 3,000 $0.0346 9,000 $0.0332 15,000 $0.0326 30,000 $0.0319 60,000 $0.0306 | 3,696,000 Ready to Ship! | 19 Weeks | 2409 | Reel | SOT-23 (SC-59,TO-236) | P-Ch | 50V | 10Ω | 225|mW | 6000pC | Surface Mount | ||||||||||||||
ZXMN6A07FTA Diodes Incorporated ZXMN6A07F Series 60 V 0.25 Ohm N-Channel Enhancement Mode MOSFET - SOT-23-3 | Qty Web Price 3,000 $0.0994 9,000 $0.0955 12,000 $0.0945 30,000 $0.0915 45,000 $0.0885 | 3,663,000 Ready to Ship! | 8 Weeks | 2335 | Reel | SOT-23 (SC-59,TO-236) | N-Ch | 60V | 0.25Ω | 625|806mW | 3.2nC | Surface Mount | |||||||||||||
BSS138P,215 Nexperia BSS138P Series 60 V 1.6 Ohm 350 mW 0.72 nC N-Channel SMT TrenchMOS FET - SOT-23 | Qty Web Price 3,000 $0.0211 9,000 $0.0203 15,000 $0.02 60,000 $0.0191 90,000 $0.0185 | 3,651,000 Ready to Ship! | 6 Weeks | 2405 | Reel | SOT-23 (SC-59,TO-236) | N-Ch | 60V | 1.6Ω | 350|mW | 0.72nC | Surface Mount | |||||||||||||
BSS123-7-F Diodes Incorporated N-Channel 100 V 6 Ohm Surface Mount Enhancement Mode Transistor SOT-23-3 | Qty Web Price 3,000 $0.0264 12,000 $0.0253 30,000 $0.0245 75,000 $0.0238 120,000 $0.0228 | 3,591,000 Ready to Ship! | 8 Weeks | 2306 | Reel | SOT-23 (SC-59,TO-236) | N-Ch | 100V | 6Ω | 300|mW | Surface Mount | ||||||||||||||
Qty Web Price 3,000 $0.0346 9,000 $0.0332 15,000 $0.0326 30,000 $0.0319 60,000 $0.0306 | 3,570,000 Ready to Ship! | 19 Weeks | 2417 | Reel | SOT-23 (SC-59,TO-236) | P-Ch | 50V | 10Ω | 225|mW | 6000pC | Surface Mount | ||||||||||||||
SI2305B-TP Micro Commercial Components P-Channel 20 V 4.2 A 60 mOhm Enhancement Mode Field Effect Transistor - SOT-23 | Qty Web Price 3,000 $0.0273 12,000 $0.0261 30,000 $0.0254 75,000 $0.0247 120,000 $0.0236 | 3,489,000 Ready to Ship! | 10 Weeks | 2407 | Reel | SOT-23 (SC-59,TO-236) | P-Ch | 1 | 20V | 0.06Ω | 1.4W | 7.8nC | 12V | 4.2A | 5ns | 22ns | 11ns | 16ns | -55°C to +150°C | 0.9V | 740pF | Surface Mount | |||
BSS138W-7-F Diodes Incorporated Dual N-Channel 50 V 3.5 Ohm Surface Mount Enhancement Mode Transistor SOT-323 | Qty Web Price 3,000 $0.0319 9,000 $0.0307 15,000 $0.0302 60,000 $0.0288 90,000 $0.0279 | 3,336,000 Ready to Ship! | 8 Weeks | 2317 | Reel | SOT-323 (SC-70) | N-Ch | 1 | 50V | 3.5Ω | 200mW | 20V | 200mA | 20ns | 20ns | -55°C to +150°C | 1.2V | 50pF | Surface Mount | ||||||
Qty Web Price 3,000 $0.021 12,000 $0.0201 45,000 $0.0192 75,000 $0.0189 150,000 $0.018 | 3,228,000 Ready to Ship! | 6 Weeks | 2343 | Reel | SOT-23 (SC-59,TO-236) | N-Ch | 30V | 1.4Ω | 350|mW | 0.52nC | Surface Mount | ||||||||||||||
2N7002-7-F Diodes Incorporated 2N7002 Series 60 V 7.5 Ohm SMT N-Channel Enhancement Mode Mosfet - SOT-23-3 | Qty Web Price 3,000 $0.0176 12,000 $0.0168 30,000 $0.0163 75,000 $0.0158 120,000 $0.0151 | 3,183,000 Ready to Ship! | 8 Weeks | 2425 | Reel | SOT-23 (SC-59,TO-236) | N-Ch | 60V | 7.5Ω | 300|mW | Surface Mount | ||||||||||||||
BSS123-7-F Diodes Incorporated N-Channel 100 V 6 Ohm Surface Mount Enhancement Mode Transistor SOT-23-3 | Qty Web Price 3,000 $0.0263 9,000 $0.0253 30,000 $0.0244 60,000 $0.0238 120,000 $0.0228 | 3,051,000 Ready to Ship! | 8 Weeks | 2409 | Reel | SOT-23 (SC-59,TO-236) | N-Ch | 100V | 6Ω | 300|mW | Surface Mount |
Added to Your Shopping Cart