Part Details | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Interface Type | Clock Frequency-Max | No of I/O Lines | Supply Voltage-Nom | Supply Current | Output Type | Output Current | Operating Temp Range | Storage Temperature Range | Power Dissipation | Moisture Sensitivity Level | Mounting Feature |
Qty Web Price 3,000 $0.665 | 15,000 Ready to Ship! | 18 Weeks | 2334 | Reel | QFN-24 | I 2C/SMBus | 400kHz | 16 | 1.65V to 3.6V | 500µA | Open Drain | 25mA | -40°C to +85°C | -65°C to +150°C | 0.2W | 1 | Surface Mount | |
Qty Web Price 60 $17.14 120 $16.96 | 780 Ready to Ship! | N/A | 2251 | Bulk | ||||||||||||||
Qty Web Price 2,500 $0.585 | 0 | N/A | Reel | TSSOP-16 | I2C/SMBus | 400kHz | 8 | 1.65V to 3.6V | 200µA | Open Drain | 25mA | -40°C to +85°C | -65°C to +150°C | 0.2W | 1 | Surface Mount | ||
XRA1403IG24TR-F MaxLinear XRA1403 Series 16-Bit SPI Gpio Expander With Reset Input SMT I2C - TSSOP-24 | Qty Web Price 2,500 $0.905 | 0 | 18 Weeks | 2418 | Reel | |||||||||||||
XRA1403IG24TR-F MaxLinear XRA1403 Series 16-Bit SPI Gpio Expander With Reset Input SMT I2C - TSSOP-24 | Qty Web Price 2,500 $0.905 | 0 | 18 Weeks | Reel | ||||||||||||||
XRA1201PIL24-F MaxLinear XRA1201 Series 16 Bit I2C GPIO Expander w/ Int Out-GPIO Pull Up Enable - QFN-24 | Qty Web Price 490 $0.765 980 $0.745 1,470 $0.735 1,960 $0.73 2,450 $0.705 | 0 | 5 Weeks | Tray | ||||||||||||||
XRA1403IL24-F MaxLinear XRA1403 Series 16 Bit SPI GPIO Expander w/ Interrupt Out and Reset In - QFN-24 | Qty Web Price 490 $1.34 980 $1.32 1,470 $1.30 | 0 | 18 Weeks | Tray |
Added to Your Shopping Cart