Part Details | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Configuration | Input Voltage | No of Elements | On-state Resistance-Max | Rated Current-Max | Type | Operating Temp Range | Turn-off Delay Time | Turn-on Delay Time | Current - Limit | Rise Time | Fall Time | Mounting Feature |
SP2525A-2EN-L/TR MaxLinear SP2525A Series Single Channel 500 mA High Side SMT USB Power Switch - NSOIC-8 | Qty Web Price 2,500 $0.47 | 15,000 Ready to Ship! | 5 Weeks | 2342 | Reel | SOIC-8N | High Side | 3V to 5.5V | Single | 100mΩ | 0.5A | Power Distribution Switch | -40°C to +85°C | 0.8µs | 100µs | 1A | 1ms | 0.7µs | Surface Mount |
SP2525A-2EN-L/TR MaxLinear SP2525A Series Single Channel 500 mA High Side SMT USB Power Switch - NSOIC-8 | Qty Web Price 2,500 $0.495 5,000 $0.485 7,500 $0.475 10,000 $0.47 | 0 | 5 Weeks | Reel | SOIC-8N | High Side | 3V to 5.5V | Single | 100mΩ | 0.5A | Power Distribution Switch | -40°C to +85°C | 0.8µs | 100µs | 1A | 1ms | 0.7µs | Surface Mount | |
SP2525A-2EN-L/TR MaxLinear SP2525A Series Single Channel 500 mA High Side SMT USB Power Switch - NSOIC-8 | Qty Web Price 2,500 $0.47 | 0 | 5 Weeks | Reel | SOIC-8N | High Side | 3V to 5.5V | Single | 100mΩ | 0.5A | Power Distribution Switch | -40°C to +85°C | 0.8µs | 100µs | 1A | 1ms | 0.7µs | Surface Mount | |
SP2526A-2EN-L/TR MaxLinear SP2526A Series Dual Channel 500 mA High Side SMT USB Power Switch - NSOIC-8 | Qty Web Price 2,500 $0.495 5,000 $0.48 7,500 $0.475 10,000 $0.47 | 0 | 16 Weeks | Reel | SOIC-8N | USB | 3V to 5.5V | Dual | 150mΩ | 0.5A | Power Distribution Switch | -40°C to +85°C | 0.8µs | 100µs | 1A | 1ms | 0.7µs | Surface Mount | |
SP2526A-2EN-L/TR MaxLinear SP2526A Series Dual Channel 500 mA High Side SMT USB Power Switch - NSOIC-8 | Qty Web Price 2,500 $0.47 | 0 | 16 Weeks | Reel | SOIC-8N | USB | 3V to 5.5V | Dual | 150mΩ | 0.5A | Power Distribution Switch | -40°C to +85°C | 0.8µs | 100µs | 1A | 1ms | 0.7µs | Surface Mount | |
SP2526A-2EN-L/TR MaxLinear SP2526A Series Dual Channel 500 mA High Side SMT USB Power Switch - NSOIC-8 | Qty Web Price 2,500 $0.47 | 0 | 16 Weeks | Reel | SOIC-8N | USB | 3V to 5.5V | Dual | 150mΩ | 0.5A | Power Distribution Switch | -40°C to +85°C | 0.8µs | 100µs | 1A | 1ms | 0.7µs | Surface Mount |
Added to Your Shopping Cart