Part Details | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Type | Inductance | Output Voltage | Output Current | Primary:Secondary - Turns Ratio | Insertion Loss | Isolation Voltage-RMS | Operating Temp Range | Storage Temperature Range | Length | Width | Height - Max | Mounting Feature |
Qty Web Price 400 $1.22 800 $1.20 1,200 $1.19 1,600 $1.19 2,000 $1.16 | 3,200 Ready to Ship! | 10 Weeks | 2438 | Reel | 1.8mH | 1:1:1 | -40°C to +130°C | 9.02mm | 8.64mm | 7.62mm | Surface Mount | |||||||
Qty Web Price 600 $1.62 1,200 $1.58 | 1,800 Ready to Ship! | 28 Weeks | 2432 | Reel | LAN 100 Base-TX | 350µH | 1CT:1CT | -1.15dB | 1500V | -40°C to +85°C | -50°C to +125°C | 12.8mm | 6.9mm | 5.65mm | Surface Mount | |||
Qty Web Price 780 $2.48 | 1,560 Ready to Ship! | 22 Weeks | 2430 | Reel | LAN 2.5G Base-T | 180µH | 1CT:1CT | -1dB | 1500V | 0°C to 70°C | -20°C to +125°C | 15.1mm | 7.1mm | 4mm | Surface Mount | |||
HXB5008HLT Pulse Electronics HXB Series 350µH 1CT:1CT LAN 1G Base-T And PoE Application Pulse Transformer | Qty Web Price 780 $2.12 | 1,560 Ready to Ship! | 22 Weeks | 2432 | Reel | LAN 1000 Base-T | 350µH | 1CT:1CT | -1dB | 1500V | -40°C to +85°C | -50°C to +125°C | 15.1mm | 7.1mm | 4mm | Surface Mount | ||
Qty Web Price 600 $2.06 | 1,200 Ready to Ship! | 13 Weeks | 2438 | Reel | 350µH | 1:1 | 1.1dB | 1500V | 0°C to 70°C | -20°C to +125°C | 12.7mm | 7.11mm | 5.97mm | Surface Mount | ||||
Qty Web Price 600 $3.48 | 1,200 Ready to Ship! | 21 Weeks | 2219 | Reel | LAN 10/100 Base-T | 350µH | 1:1 | 1dB | 1500V | -40°C to +105°C | -50°C to +125°C | 12.7mm | 7.11mm | 5.97mm | Surface Mount | |||
HXB5011HLT Pulse Electronics HXB Series 350µH 1CT:1CT LAN 1G Base-T And PoE Application Pulse Transformer | Qty Web Price 1,200 $3.52 | 1,200 Ready to Ship! | 22 Weeks | 2433 | Reel | LAN 1000 Base-T | 350µH | 1CT:1CT | -1dB | 1500V | -40°C to +85°C | -50°C to +125°C | 15.6mm | 8.5mm | 2.3mm | Surface Mount | ||
Qty Web Price 350 $4.36 | 1,050 Ready to Ship! | 11 Weeks | 2435 | Reel | Module | 325µH | 1:! | 1.2dB | 1500V | -40°C to +85°C | -50°C to +125°C | 13.16mm | 15.11mm | 6.12mm | Surface Mount | |||
Qty Web Price 1,000 $2.31 | 1,000 Ready to Ship! | 10 Weeks | 2404 | Reel | ||||||||||||||
Qty Web Price 700 $2.75 | 700 Ready to Ship! | 10 Weeks | 2422 | Reel | 350µH | 1:1 | 1.2dB | 1500V | 0°C to 70°C | -20°C to +125°C | 15.24mm | 9.78mm | 4.14mm | Surface Mount | ||||
HX2019FNLT Pulse Electronics HX20 series 100Base-TX SMD PoE 350uH .75Ohms 1-Port Signal Audio Transformer | Qty Web Price 600 $2.80 | 600 Ready to Ship! | 21 Weeks | 2438 | Reel | LAN 10/100 Base-T | 350µH | 1:! | -1.4dB | 1500V | -45°C to +85°C | -50°C to +125°C | 12.7mm | 9.09mm | 5.99mm | Surface Mount | ||
Qty Web Price 600 $2.47 | 600 Ready to Ship! | 7 Weeks | 2414 | Reel | Isolation and Data Interface | 350µH | 1:1 | -1.2dB | 1500V | -40°C to +85°C | -50°C to +125°C | 12.7mm | 7.11mm | 6.22mm | Surface Mount | |||
Qty Web Price 600 $2.47 | 600 Ready to Ship! | 7 Weeks | 2414 | Reel | Isolation and Data Interface | 350µH | 1:1 | -1.2dB | 1500V | -40°C to +85°C | -50°C to +125°C | 12.7mm | 7.11mm | 6.22mm | Surface Mount | |||
Qty Web Price 300 $3.57 600 $3.47 | 600 Ready to Ship! | 6 Weeks | 2437 | Reel | ||||||||||||||
Qty Web Price 40 $2.92 120 $2.84 160 $2.82 400 $2.75 600 $2.68 | 440 Ready to Ship! | N/A | 2430 | Tube | ||||||||||||||
Qty Web Price 400 $1.57 800 $1.54 1,200 $1.53 1,600 $1.51 | 400 Ready to Ship! | 20 Weeks | 2410 | Reel | 3.3mH | 1:1:1 | 380V | -40°C to +130°C | 9.02mm | 8.64mm | 7.62mm | Surface Mount | ||||||
Qty Web Price 350 $2.64 700 $2.57 | 350 Ready to Ship! | 8 Weeks | 2303 | Reel | 350µH | 1CT:1CT | 1.2dB | 1500V | 0°C to 70°C | -20°C to +125°C | 14.81mm | 11.68mm | 5.13mm | Surface Mount | ||||
Qty Web Price 35 $5.57 70 $5.54 105 $5.53 175 $5.50 350 $5.46 | 315 Ready to Ship! | 20 Weeks | 2335 | Tube | Module | 200µH | 1:1 | 3dB | 1500V | 0°C to 70°C | -20°C to +125°C | 13.7mm | 15mm | 5.72mm | Surface Mount | |||
PE-63387NL Pulse Electronics PA3815NL Series 1.5 mH 320 VµS Through Hole Mosfet Gate Drive Transformer | Qty Web Price 30 $5.37 300 $5.32 | 300 Ready to Ship! | 10 Weeks | 2321 | Box | 1.5mH | 15000V | 1:1:1 | 0°C to 70°C | 26.69mm | 19.05mm | 30.48mm | Through Hole | |||||
Qty Web Price 300 $4.54 | 300 Ready to Ship! | 20 Weeks | 2426 | Reel | Isolation and Data Interface | 1:1 | 1dB | 1500V | 0°C to 70°C | 17.53mm | 12.2mm | 5.51mm | Surface Mount | |||||
Qty Web Price 250 $3.34 500 $3.28 750 $3.22 | 250 Ready to Ship! | 19 Weeks | 2341 | Reel | Module | 350µH | 1:1 | 1.2dB | 1500V | 0°C to 70°C | -20°C to +125°C | 18.16mm | 15.11mm | 6.6mm | Surface Mount | |||
Qty Web Price 1 $15.03 | 199 Ready to Ship! | 6 Weeks | 2412 | Cut Tape Available in Mini-Reel | LAN 10/100/1000 Base-T | 350µH | 1:1 | -0.2dB | 1500V | -40°C to +85°C | -50°C to +125°C | 16.51mm | 9.14mm | 2.08mm | Surface Mount | |||
PE-63387NL Pulse Electronics PA3815NL Series 1.5 mH 320 VµS Through Hole Mosfet Gate Drive Transformer | Qty Web Price 30 $5.37 300 $5.32 | 150 Ready to Ship! | 22 Weeks | 2432 | Box | 1.5mH | 15000V | 1:1:1 | 0°C to 70°C | 26.69mm | 19.05mm | 30.48mm | Through Hole | |||||
Qty Web Price 80 $2.52 160 $2.48 240 $2.45 400 $2.42 800 $2.35 | 80 Ready to Ship! | 19 Weeks | 2435 | Tray | 450µH | 1:1:1 | -40°C to +125°C | 20.57mm | 12.19mm | 19.05mm | Through Hole | |||||||
Qty Web Price 25 $3.82 75 $3.71 125 $3.66 250 $3.59 500 $3.48 | 25 Ready to Ship! | 6 Weeks | 1718 | Tube | Module | 350µH | 1:1 | -1.2dB | 1500V | 0°C to 70°C | -20°C to +125°C | 17.5mm | 15.24mm | 5.72mm | Surface Mount |
Added to Your Shopping Cart