Part Details | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Type | Inductance-Nom | Rated Current-Max | Tolerance (%) | DC Resistance | Core Material | Test Frequency | Operating Temp Range | No of Terminals | Dimension | Mounting Feature |
PG0871.461NLT Pulse Electronics Inductor Power Shielded Wirewound 460nH/420nH 20% 100KHz Ferrite 24A 1.5mOhm DCR | Qty Web Price 700 $0.98 1,400 $0.955 2,100 $0.93 | 7,700 Ready to Ship! | 12 Weeks | 2144 | Reel | Shielded | 460nH | 24A | ±20% | 1.5mΩ | 100kHz | -40°C to +130°C | 2 | L 7.6mm x W 7.4mm x H 6.4mm | Surface Mount | |
Qty Web Price 25 $1.80 75 $1.75 250 $1.70 500 $1.68 1,000 $1.62 | 1,050 Ready to Ship! | 15 Weeks | 2435 | Tray | ||||||||||||
PA4320.105NLT Pulse Electronics PA4320 Series 1 mH 1 A 960 mOhm Max Nonstandard Shielded Wirewound Inductor | Qty Web Price 300 $1.24 600 $1.22 900 $1.21 1,200 $1.21 1,500 $1.18 | 300 Ready to Ship! | 10 Weeks | 2320 | Reel | Shielded | 1mH | 1A | ±20% | 960mΩ | Ferrite | 100kHz | -40°C to +125°C | 2 | L 12mm x W 12mm x H 10.2mm | Surface Mount |
Qty Web Price 1 $2.68 4 $2.53 15 $2.40 25 $2.36 50 $2.23 | 0 | 24 Weeks | Cut Tape | |||||||||||||
BMRA000606301R5MA1 Pulse Electronics 1.5uH Shielded Molded Inductor 9.5 A 15mOhm Max Nonstandard SMD T/R | Qty Web Price 1,000 $0.182 2,000 $0.179 4,000 $0.175 5,000 $0.174 15,000 $0.167 | 0 | 20 Weeks | Reel | ||||||||||||
BPSL00130911470M00 Pulse Electronics 47 H Unshielded Drum Core, Wirewound Inductor 1.6 A 100mOhm Max Nonstandard | Qty Web Price 225 $0.425 675 $0.41 1,125 $0.405 2,250 $0.395 4,500 $0.38 | 0 | 10 Weeks | Reel | ||||||||||||
Qty Web Price 400 $0.0607 1,600 $0.0587 6,000 $0.0569 12,000 $0.056 30,000 $0.0539 | 0 | 10 Weeks | Reel | |||||||||||||
BWCS00161008R22G00 Pulse Electronics Inductor Chip Unshielded Wirewound 220nH 2% 100MHz 25Q-Factor Ceramic 200mA 0603 | Qty Web Price 4,000 $0.0568 8,000 $0.0554 16,000 $0.054 20,000 $0.0536 60,000 $0.051 | 0 | 22 Weeks | Reel | ||||||||||||
BWCS002928214R7G00 Pulse Electronics Electronics4.7 H Unshielded Drum Core, Wirewound Inductor 260 mA 4Ohm Max | Qty Web Price 2,000 $0.0651 6,000 $0.0625 10,000 $0.0614 20,000 $0.0598 40,000 $0.0575 | 0 | 22 Weeks | Reel | ||||||||||||
BWHP001107068N2G00 Pulse Electronics 8.2 nH Unshielded Drum Core, Wirewound Inductor 1.5 A 80mOhm Max 0402 | Qty Web Price 4,000 $0.0635 8,000 $0.0619 12,000 $0.061 20,000 $0.0598 40,000 $0.0575 | 0 | 22 Weeks | Reel | ||||||||||||
BWNL00292522470K00 Pulse Electronics Inductor Chip Unshielded Wirewound 47uH 10% 2.52MHz 10Q-Factor Ferrite 300mA T/R | Qty Web Price 2,000 $0.117 4,000 $0.115 8,000 $0.113 10,000 $0.112 30,000 $0.108 | 0 | 22 Weeks | Reel | ||||||||||||
BWQC00453226331K00 Pulse Electronics 330 H Unshielded Drum Core, Wirewound Inductor 100 mA 6.8Ohm Max Nonstandard | Qty Web Price 500 $0.205 1,500 $0.196 2,500 $0.193 7,500 $0.186 12,500 $0.181 | 0 | 22 Weeks | Reel | ||||||||||||
BWQV00322520271K00 Pulse Electronics 270 H Unshielded Drum Core, Wirewound Inductor 65 mA 12.5Ohm Max 1210 (3225 Met | Qty Web Price 2,000 $0.151 4,000 $0.148 6,000 $0.146 8,000 $0.145 10,000 $0.141 | 0 | 22 Weeks | Reel | ||||||||||||
BWQV00453226561J00 Pulse Electronics 560 H Unshielded Drum Core, Wirewound Inductor 70 mA 14.5Ohm Max Nonstandard | Qty Web Price 500 $0.265 1,500 $0.255 2,500 $0.25 7,500 $0.245 12,500 $0.235 | 0 | 22 Weeks | Reel | ||||||||||||
Qty Web Price 250 $0.675 500 $0.655 1,000 $0.64 1,250 $0.635 3,750 $0.605 | 0 | 22 Weeks | Reel | |||||||||||||
Qty Web Price 250 $0.69 500 $0.67 1,000 $0.655 1,250 $0.65 3,750 $0.62 | 0 | 22 Weeks | Reel | Unshielded | 330µH | 1A | ±15% | 560mΩ | -40°C to +130°C | L 18.62mm x W 15.14mm x H 7.36mm | Surface Mount | |||||
Qty Web Price 250 $0.78 500 $0.76 1,000 $0.745 1,250 $0.735 3,750 $0.70 | 0 | 9 Weeks | Reel | Unshielded | 5.6µH | 5.3A | ±15% | 20mΩ | -40°C to +130°C | L 18.62mm x W 15.14mm x H 7.36mm | Surface Mount | |||||
Qty Web Price 250 $0.78 500 $0.76 1,000 $0.745 1,250 $0.735 3,750 $0.70 | 0 | 9 Weeks | Reel | Unshielded | 5.6µH | 5.3A | ±15% | 20mΩ | -40°C to +130°C | L 18.62mm x W 15.14mm x H 7.36mm | Surface Mount | |||||
Qty Web Price 800 $0.555 1,600 $0.54 2,400 $0.535 3,200 $0.53 4,000 $0.51 | 0 | 10 Weeks | Reel | Unshielded | 220µH | 800mA | ±20% | 840mΩ | 100kHz | -40°C to +130°C | 2 | L 12.95mm x W 9.4mm x H 5.46mm | Surface Mount | |||
Qty Web Price 800 $0.555 1,600 $0.54 2,400 $0.535 3,200 $0.53 4,000 $0.51 | 0 | 22 Weeks | Reel | Unshielded | 220µH | 800mA | ±20% | 840mΩ | 100kHz | -40°C to +130°C | 2 | L 12.95mm x W 9.4mm x H 5.46mm | Surface Mount | |||
Qty Web Price 500 $0.935 1,000 $0.915 1,500 $0.90 2,000 $0.895 2,500 $0.865 | 0 | 20 Weeks | Reel | |||||||||||||
Qty Web Price 1,000 $0.73 2,000 $0.71 3,000 $0.69 | 0 | 8 Weeks | Reel | 105nH | 31A | ±20% | 0.32Ω | -40°C to +130°C | L 7mm x W 7mm x H 4.96mm | |||||||
PA4309.224NLT Pulse Electronics 220µH Unshielded Wirewound Inductor 20% 100KHz 2.3A 885mOhm Max Nonstandard | Qty Web Price 500 $0.585 1,000 $0.57 1,500 $0.56 2,000 $0.555 2,500 $0.54 | 0 | 8 Weeks | Reel | Unshielded | 220µH | 2.3A | ±20% | 885mΩ | 100kHz | -40°C to +125°C | 2 | L 12.8mm x W 12.8mm x H 7mm | Surface Mount | ||
PA4309.224NLT Pulse Electronics 220µH Unshielded Wirewound Inductor 20% 100KHz 2.3A 885mOhm Max Nonstandard | Qty Web Price 500 $0.585 1,000 $0.57 1,500 $0.56 2,000 $0.555 2,500 $0.54 | 0 | 8 Weeks | Reel | Unshielded | 220µH | 2.3A | ±20% | 885mΩ | 100kHz | -40°C to +125°C | 2 | L 12.8mm x W 12.8mm x H 7mm | Surface Mount | ||
PA4320.105NLT Pulse Electronics PA4320 Series 1 mH 1 A 960 mOhm Max Nonstandard Shielded Wirewound Inductor | Qty Web Price 300 $1.24 600 $1.22 900 $1.21 1,200 $1.21 1,500 $1.18 | 0 | 10 Weeks | Reel | Shielded | 1mH | 1A | ±20% | 960mΩ | Ferrite | 100kHz | -40°C to +125°C | 2 | L 12mm x W 12mm x H 10.2mm | Surface Mount |
Added to Your Shopping Cart