Part Details | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | Capacitance | Rated Voltage | Tolerance (%) | ESR (Equivalent Series Resistance) | Leakage Current | Dissipation Factor | Ripple Current | Operating Temp Range | Lead Spacing | Dimension | Mounting Feature |
HHXC350ARA470MF80G United Chemi-Con HXC Series 35 v 47 uf 125'c 6.3x7.7mm Low ESR 4k Hrs SMD Aluminum Hybrid Polymer | Qty Web Price 900 $0.192 1,800 $0.188 3,600 $0.184 4,500 $0.183 13,500 $0.175 | 294,300 Ready to Ship! | N/A | 2352 | Reel | |||||||||||||
APXE160ARA101MF80G United Chemi-Con PXE Series 100 uF 16 V 20% Surface Mount Polymer Aluminum Electrolytic Capacitor | Qty Web Price 900 $0.365 1,800 $0.355 2,700 $0.35 4,500 $0.345 9,000 $0.335 | 71,100 Ready to Ship! | N/A | 2228 | Reel | RADIAL | Metal Can SMD | 100µF | 16V | ±20% | L 7.7mm x D 6.3mm | Surface Mount | ||||||
EMVE160ARA471MHA0G United Chemi-Con MVE Series 16 v 470 uf 105c 8x10mm 2k Hours SMD Aluminum Electrolytic | Qty Web Price 500 $0.179 1,500 $0.173 2,500 $0.171 7,500 $0.165 12,500 $0.16 | 64,500 Ready to Ship! | N/A | 2350 | Reel | |||||||||||||
APS-6R3ELL391MHB5S United Chemi-Con PS Series 6.3 V 390 uF 105°C 8x11.5mm LS=3.5mm 2 kHrs Polymer Aluminum Capacitor | Qty Web Price 1,000 $0.111 3,000 $0.107 5,000 $0.105 10,000 $0.103 20,000 $0.10 | 63,000 Ready to Ship! | N/A | 2115 | Bag | Metal Can Radial | 390µF | 6.3V | ±20% | 12mΩ | 4.77A | -55°C to +105°C | 3.5mm | L 13mm x D 8mm | Through Hole | |||
APXG160ARA331MH70G United Chemi-Con PXG Series 16 v 330 uf 105'c 8x6.7mm Low ESR 15k Hours SMD Aluminum Polymer | Qty Web Price 1,000 $0.32 2,000 $0.31 3,000 $0.305 4,000 $0.305 5,000 $0.295 | 17,000 Ready to Ship! | N/A | 2427 | Reel | Metal Can SMD | 330µF | 16V | ±20% | 0.022Ω | 1050µA | 3300mA | -55°C to +105°C | H 6.7mm x D 8mm | Surface Mount | |||
APXG160ARA181MF61G United Chemi-Con PXG Series 16 V 180 uF ±20 % 6.6 x 6.1 mm SMT Polymer Aluminum Capacitor | Qty Web Price 1,000 $0.143 3,000 $0.139 4,000 $0.137 10,000 $0.134 15,000 $0.13 | 12,000 Ready to Ship! | N/A | 2425 | Reel | Metal Can SMD | 180µF | 16V | ±20% | L 5.8mm x D 6.3mm | Surface Mount | |||||||
APXG160ARA101ME61G United Chemi-Con PXG Series 16 V 100 uF 105°C Ø5 x 5.8 mm SMT Aluminum Polymer Capacitor | Qty Web Price 1,000 $0.18 2,000 $0.177 4,000 $0.173 5,000 $0.172 15,000 $0.165 | 11,000 Ready to Ship! | N/A | 2422 | Reel | Metal Can SMD | 100µF | 16V | ±20% | 27mΩ | 3A | -55°C to +105°C | L 6.1mm x D 5mm | Surface Mount | ||||
APSG160ELL182MJ20S United Chemi-Con PSG Series 16 V 1800 uF Ø10 x 20 mm LS=5 mm Polymer Aluminum Capacitor | Qty Web Price 500 $0.71 1,000 $0.695 1,500 $0.685 2,000 $0.675 2,500 $0.655 | 8,000 Ready to Ship! | N/A | 2250 | Bag | RADIAL | Metal Can Radial | 1800µF | 16V | ±20% | L 20mm x D 10mm | Through Hole | ||||||
Qty Web Price 1,000 $0.405 2,000 $0.395 3,000 $0.39 4,000 $0.385 5,000 $0.375 | 8,000 Ready to Ship! | N/A | 2324 | Reel | Metal Can SMD | 82µF | 16V | ±20% | L 6.7mm x D 8mm | Surface Mount | ||||||||
APXF6R3ARA221MF61G United Chemi-Con APXF Series 6.3 v 220 uf 105'c 6.3x5.8 mm Ultra low ESR SMD Aluminum Polymer | Qty Web Price 1,000 $0.175 2,000 $0.171 4,000 $0.168 5,000 $0.167 15,000 $0.16 | 8,000 Ready to Ship! | N/A | 2422 | Reel | |||||||||||||
APXG250ARA220ME61G United Chemi-Con PXG Series 25 v 22 uf 105c 5x5.8mm Low ESR 3k hrs SMD Solid Aluminum Polymer | Qty Web Price 1,000 $0.205 2,000 $0.205 3,000 $0.20 5,000 $0.197 10,000 $0.19 | 6,000 Ready to Ship! | N/A | 2245 | Reel | |||||||||||||
APXA6R3ARA121MF60G United Chemi-Con PXA Series 6.3 V 120 uF ±20 % 6.6 x 5.7 mm SMT Polymer Aluminum Capacitor | Qty Web Price 1,000 $0.325 2,000 $0.315 3,000 $0.315 4,000 $0.31 5,000 $0.30 | 5,000 Ready to Ship! | N/A | 2341 | Reel | Metal Can SMD | 120µF | 6.3V | ±20% | L 5.7mm x D 6.3mm | Surface Mount | |||||||
APXG250ARA470MF61G United Chemi-Con PXG Series 25 V 47 uF 105°C Ø6.30 x 6.10 mm SMT Aluminum Polymer Capacitor | Qty Web Price 1,000 $0.199 2,000 $0.195 4,000 $0.191 5,000 $0.19 15,000 $0.182 | 5,000 Ready to Ship! | N/A | 2346 | Reel | |||||||||||||
HHSC630ELL101MJC5S United Chemi-Con HHSC Series 63 v 100 uf 125c 10x12.5mm LS=5mm Low ESR Hybrid Aluminum Polymer | Qty Web Price 2,000 $0.785 | 4,000 Ready to Ship! | N/A | 2439 | Bag | |||||||||||||
APXA6R3ARA681MJC0G United Chemi-Con PXA Series Ø 10 x 12.2 mm 6.3 V 680 uF Conductive Polymer Aluminum Capacitor | Qty Web Price 400 $1.63 800 $1.60 1,200 $1.57 | 4,000 Ready to Ship! | N/A | 2415 | Reel | Metal Can SMD | 680µF | 6.3V | L 12.2mm x D 10mm | Surface Mount | ||||||||
APXE100ARA221MH70G United Chemi-Con PXE Series Ø 8 x 6.7 mm 10 V 220 uF SMT Organic Conductive Polymer Capacitor | Qty Web Price 1,000 $0.905 2,000 $0.87 | 4,000 Ready to Ship! | N/A | 2142 | Reel | Metal Can SMD | 220µF | 10V | ±20% | L 6.7mm x D 8mm | Surface Mount | |||||||
APXE6R3ARA101ME61G United Chemi-Con PXE Series 6.3 V 100 uF ±20 % 5.3 x 5.8 mm SMT Polymer Aluminum Capacitor | Qty Web Price 1,000 $0.27 2,000 $0.265 3,000 $0.26 4,000 $0.26 5,000 $0.25 | 4,000 Ready to Ship! | N/A | 2407 | Reel | Metal Can SMD | 100µF | 6.3V | ±20% | L 5.8mm x D 5mm | Surface Mount | |||||||
Qty Web Price 1,000 $0.20 2,000 $0.197 3,000 $0.194 5,000 $0.191 10,000 $0.185 | 4,000 Ready to Ship! | N/A | 2430 | Reel | Metal Can SMD | 47µF | 20V | ±20% | 30Ω | 188µA | 2800mA | -55°C to +105°C | L 5.8mm x D 5mm | Surface Mount | ||||
HHXA500ARA220MF61G United Chemi-Con HXA Series 50 V 22 uF Ø6.3x6.1 mm Hybrid Polymer Aluminum Electrolytic Capacitor | Qty Web Price 1,000 $0.485 2,000 $0.475 3,000 $0.465 4,000 $0.46 5,000 $0.45 | 4,000 Ready to Ship! | N/A | 2237 | Reel | Metal Can SMD | 22µF | 50V | ±20% | 80mΩ | 750mA | -55°C to +125°C | H 6.1mm x D 6.3mm | Surface Mount | ||||
HHXC350ARA680MF80G United Chemi-Con HHXC Series 35 v 68 uf 125'c 6.3x7.7mm Low ESR SMD Hybrid Aluminum Polymer | Qty Web Price 900 $0.20 1,800 $0.198 3,600 $0.193 4,500 $0.192 13,500 $0.184 | 3,600 Ready to Ship! | N/A | 2322 | Reel | Metal Can SMD | 68µF | ±20V | 35% | 1400mA | -55°C to +125°C | L 7.7mm x D 6.3mm | Surface Mount | |||||
APXG250ARA151MJ80G United Chemi-Con PXG Series 25 v 150 uf 105c 10x7.7mm Low ESR 15k hrs SMD Solid Aluminum Polymer | Qty Web Price 500 $0.455 1,000 $0.445 1,500 $0.44 2,500 $0.435 5,000 $0.415 | 2,500 Ready to Ship! | N/A | 2408 | Reel | |||||||||||||
HHSC350ELL271MJC5S United Chemi-Con HSC Series 35 v 270 uf 125c 10x12.5mm Low ESR 4k hrs Hbyrid Aluminum Polymer | Qty Web Price 2,000 $0.91 | 2,000 Ready to Ship! | N/A | 2410 | Bag | |||||||||||||
HHSC500ELL121MJC5S United Chemi-Con HSC Series 50 v 120 uf 125c 10x12.5mm LS=5mm Low ES R Hybrid Aluminum Polymer | Qty Web Price 2,000 $0.645 | 2,000 Ready to Ship! | N/A | 2348 | Bag | |||||||||||||
APXA250ARA100MF60G United Chemi-Con PXA Series Ø 6.3 x 5.7 mm 25 V 10 uF Conductive Polymer Aluminum Capacitor | Qty Web Price 1,000 $0.355 2,000 $0.35 3,000 $0.345 4,000 $0.34 5,000 $0.33 | 2,000 Ready to Ship! | N/A | 2320 | Reel | Metal Can SMD | 10µF | 25V | ±20% | L 5.7mm x D 6.3mm | Surface Mount | |||||||
APXA6R3ARA221MH70G United Chemi-Con PXA Series Ø 8 x 6.7 mm 6.3 V 220 uF Conductive Polymer Aluminum Capacitor | Qty Web Price 1,000 $0.84 2,000 $0.805 | 2,000 Ready to Ship! | N/A | 2249 | Reel | Metal Can SMD | 220µF | 6.3V | ±20% | L 6.7mm x D 8mm | Surface Mount |
Added to Your Shopping Cart