Part Details | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Flat Flex Type | No of Positions | Pitch | Style/Orientation | Termination | Current Rating | Contact Plating | Material | Voltage Rating | Contact Material | Operating Temp Range | Mounting Feature |
CNU018S-032-0011 Yamaichi Electronics 32 Position 0.5 mm Pitch Vertical Through Hole Blind-Mate FFC Connector | Qty Web Price 800 $1.51 | 0 | 12 Weeks | Reel | FFC | 32 | 0.5 mm | Vertical Socket | Solder | 300mA | Gold | LCP | 50V | Copper Alloy | -20°C to +85°C | PCB Mount | |
CNU018S-032-0012 Yamaichi Electronics 32 Position 0.5 mm Pitch Right Angle Through Hole Blind-Mate FFC Connector | Qty Web Price 800 $1.36 | 0 | 12 Weeks | Reel | FFC, FPC | 32 | 0.5 mm | Right Angle Socket/Receptacle | Solder | 300mA | Gold | LCP | 50V | Copper Alloy | -20°C to +80°C | Through Hole | |
CNU018S-050-0011 Yamaichi Electronics CNU018S Series 50 Position 0.5 mm Pitch Vertical Blind Mate FFC Connector | Qty Web Price 800 $1.85 | 0 | 12 Weeks | Reel | FFC | 50 | 0.5 mm | Vertical | Solder | 300mA | Gold | LCP | 50V | Copper Alloy | -20°C to +85°C | Through Hole | |
CNU018S-050-0012 Yamaichi Electronics CNU018S Series 50 Position 0.5 mm Pitch Right Angle Blind Mate FFC Connector | Qty Web Price 800 $2.03 | 0 | 12 Weeks | Reel | FFC, FPC | 50 | 0.5 mm | Right Angle Socket/Receptacle | Solder | 300mA | Gold | LCP | 50V | Copper Alloy | -20°C to +85°C | Through Hole |
Added to Your Shopping Cart