Part Details | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Contact Form | No of Channels | Control Voltage | Output Voltage | On-state Resistance-Max | Input Voltage | Input Current | Contact Current-Max | Isolation Voltage-RMS | Capacitance | Turn-on Delay Time | Turn-off Delay Time | Operating Temp Range | Mounting Feature |
Qty Web Price 2,000 $0.52 | 1,206,000 Ready to Ship! | 11 Weeks | 2340 | Reel | SOP-4 | SPST (1 Form A) | 1 | 60V | 16Ω | 0.9V to 1.5V | 50mA | 0.1A | 1500V | 1pF | -40°C to +85°C | Surface Mount | ||||
CPC1014NTR Littelfuse CPC1014N Series SPST 400 mA 60 V Single Channel Solid State Relay SMT - SOIC-4 | Qty Web Price 2,000 $0.83 | 302,000 Ready to Ship! | 11 Weeks | 2411 | Reel | SOP-4 | SPST (1 Form A) | 1 | 60V | 2Ω | 0.9V to 1.5V | 50mA | 0.4A | 1500V | 1pF | -40°C to +85°C | Surface Mount | |||
CPC1008NTR Littelfuse CPC1008N Series SPST 150 mA 100 V Single Channel Solid State Relay SMT - SOIC-4 | Qty Web Price 2,000 $0.72 | 210,000 Ready to Ship! | 19 Weeks | 2246 | Reel | SOP-4 | SPST (1 Form A) | 1 | 100V | 8Ω | 0.9V to 1.5V | 50mA | 0.15A | 1500V | 1pF | -40°C to +85°C | Surface Mount | |||
CPC1117NTR Littelfuse CPC1117N Series SPST 150 mA 60 V Single Channel Solid State Relay SMT - SOIC-4 | Qty Web Price 2,000 $0.78 | 130,000 Ready to Ship! | 19 Weeks | 2432 | Reel | SOP-4 | SPST (1 Form B) | 1 | 60V | 16Ω | 0.9V to 1.5V | 50mA | 0.15A | 1500V | 1pF | -40°C to +85°C | Surface Mount | |||
Qty Web Price 2,000 $0.815 | 58,000 Ready to Ship! | 11 Weeks | 2243 | Reel | SOP-4 | 1 Form A | 0V to 60V | 10Ω | 1.2V | 50mA | -40F to +85F | -40°C to +85°C | Surface Mount | |||||||
Qty Web Price 2,000 $1.77 | 54,000 Ready to Ship! | 11 Weeks | 2340 | Reel | SOP-4 | SPST (1 Form A) | 1 | 60V | 0.8Ω | 0.9V to 1.5V | 50mA | 0.6A | 1500V | 1pF | -40°C to +85°C | Surface Mount | ||||
CPC1035NTR Littelfuse CPC1035N Series SPST 100 mA 350 V Single Channel Solid State Relay SMT - SOIC-4 | Qty Web Price 2,000 $1.20 | 54,000 Ready to Ship! | 19 Weeks | 2417 | Reel | SOP-4 | SPST (1 Form A) | 1 | 900mV to 1.4V | 350V | 35Ω | 50mA | 1500V | 25pF | -40°C to +85°C | Surface Mount | ||||
Qty Web Price 1,000 $2.11 | 52,000 Ready to Ship! | 23 Weeks | 2315 | Reel | ||||||||||||||||
Qty Web Price 1 $0.92 40 $0.88 100 $0.85 250 $0.82 500 $0.76 | 26,167 Ready to Ship! | 19 Weeks | 2418 | Tube | SOP-4 | SPST (1 Form A) | 1 | 100V | 8Ω | 0.9V to 1.5V | 50mA | 0.15A | 1500V | 1pF | -40°C to +85°C | Surface Mount | ||||
Qty Web Price 1,000 $1.63 | 25,000 Ready to Ship! | 23 Weeks | 2249 | Reel | DIP-8 | SPST (1 Form A) | 1 | 350V | 35Ω | 0.9V to 1.4V | 50mA | 0.12A | 3750V | 3pF | -40°C to +85°C | Surface Mount | ||||
Qty Web Price 2,000 $0.76 | 24,000 Ready to Ship! | 19 Weeks | 2407 | Reel | SOP-4 | 1 Form A | 0V to 60V | 550mΩ | 1.2V | 50mA | 1500V | 1pF | -40°C to +85°C | Surface Mount | ||||||
Qty Web Price 1 $0.74 50 $0.715 200 $0.685 500 $0.66 2,000 $0.61 | 14,450 Ready to Ship! | 23 Weeks | 2303 | Tube | SOP-4 | SPST (1 Form B) | 0V to 60V | 16Ω | 0.9V to 1.5V | 50mA | 1pF | -40°C to +85°C | Surface Mount | |||||||
CPC1016NTR Littelfuse CPC1016N Series SPST 100 mA 100 V Single Channel Solid State Relay SMT - SOIC-4 | Qty Web Price 2,000 $0.645 | 12,000 Ready to Ship! | 19 Weeks | 2423 | Reel | |||||||||||||||
Qty Web Price 2,000 $0.855 | 10,000 Ready to Ship! | 11 Weeks | 2346 | Reel | SOP-4 | SPST (1 Form A) | 1 | 60V | 0.6Ω | 0.9V to 1.5V | 50mA | 0.75A | 1500V | 1pF | -40°C to +85°C | Surface Mount | ||||
Qty Web Price 2,000 $0.77 | 10,000 Ready to Ship! | 19 Weeks | 2422 | Reel | SOP-4 | SPST (1 Form B) | 1 | 60V | 10Ω | 0.9V to 1.5V | 50mA | 75mA | 1500V | 1pF | -40°C to +85°C | Surface Mount | ||||
CPC1150NTR Littelfuse CPC1150N Series SPST 120 mA 350 V Single Channel Solid State Relay SMT - SOIC-4 | Qty Web Price 2,000 $0.64 | 10,000 Ready to Ship! | 23 Weeks | 2418 | Reel | SOP-4 | SPST (1 Form B) | 1 | 900mV to 1.4V | 350V | 50Ω | 50mA | 1500V | 25F | -40°C to +85°C | Surface Mount | ||||
Qty Web Price 1,000 $1.19 | 9,000 Ready to Ship! | 23 Weeks | 2348 | Reel | DIP-4 | SPST (1 Form A) | 1 | 600V | 50Ω | 0.9V to 1.4V | 50mA | 90mA | 5000V | 3pF | -40°C to +85°C | Surface Mount | ||||
Qty Web Price 1,000 $3.40 | 9,000 Ready to Ship! | 21 Weeks | 2416 | Reel | SPST (1 Form A) | 1 | 150mΩ | 5V | 50mA | 3750V | 200pF | 2.5ns | 0.25ns | -40°C to +85°C | Surface Mount | |||||
Qty Web Price 2,000 $1.84 | 8,000 Ready to Ship! | 23 Weeks | 2303 | Reel | SOIC-8 | DPDM (2 Form A) | 60V | 2Ω | 0.9V to 1.5V | 50mA | 1pF | 2ms | 1ms | -40°C to +85°C | Surface Mount | |||||
Qty Web Price 1,000 $4.55 | 7,000 Ready to Ship! | 23 Weeks | 2418 | Reel | ||||||||||||||||
Qty Web Price 2,000 $0.62 | 6,000 Ready to Ship! | 23 Weeks | 2426 | Reel | ||||||||||||||||
Qty Web Price 1,000 $1.19 | 6,000 Ready to Ship! | 23 Weeks | 2336 | Reel | DIP-4 | SPST (1 Form A) | 1 | 900mV to 1.4V | 400V | 22Ω | 50mA | 5000V | 13pF | -40°C to +85°C | Surface Mount | |||||
Qty Web Price 1,000 $1.41 | 6,000 Ready to Ship! | 23 Weeks | 2351 | Reel | DIP-6 | SPST (1 Form B) | 1 | 350V | 35Ω | 0.9V to 1.4V | 50mA | 0.12A | 3750V | 3pF | -40°C to +85°C | Surface Mount | ||||
Qty Web Price 1,000 $1.44 | 5,000 Ready to Ship! | 23 Weeks | 2432 | Reel | ||||||||||||||||
CPC1333GRTR Littelfuse CPC1333 Series SPST (1 Form B) 5000 V Surface Mount Solid State Relay - SMD-4 | Qty Web Price 1,000 $1.02 2,000 $0.975 | 5,000 Ready to Ship! | 23 Weeks | 2438 | Reel |
Added to Your Shopping Cart