Part Details | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Breakdown Voltage-Min | Clamping Voltage-Max | Directional | Power Dissipation | Peak Output Current | Reverse Leakage Current | Peak Power | Test Current | Standoff Voltage | Reverse Current-Max | Forward Voltage | Operating Temp Range | Storage Temperature Range | Capacitance | Breakdown Voltage-Max | Mounting Feature |
SMAJ48CA-13-F Diodes Incorporated SMAJ Series 48 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC | Qty Web Price 5,000 $0.0588 15,000 $0.0567 25,000 $0.0557 75,000 $0.0537 125,000 $0.052 | 730,000 Ready to Ship! | 8 Weeks | 2312 | Reel | SMA (DO-214AC, SOD-106) | 53.3V | 77.4V | Bi-Directional | 400W | 58.9V | Surface Mount | ||||||||||
SMBJ15A-13-F Diodes Incorporated SMBJ Series 15 V 600 W SMT UNI-directional Transient Voltage Suppressor | Qty Web Price 3,000 $0.0718 9,000 $0.0691 15,000 $0.0678 30,000 $0.0662 60,000 $0.0636 | 678,000 Ready to Ship! | 8 Weeks | 2329 | Reel | SMB (DO-214AA) | 16.7V | 24.4V | Uni-Directional | 600W | 24A | 5µA | 600W | 1mA | 15V | 5V | -55°C to +150°C | -55°C to +175°C | 800pF | 19.2V | Surface Mount | |
SMAJ33CA-13-F Diodes Incorporated SMAJ Series 33 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC | Qty Web Price 5,000 $0.0598 15,000 $0.0575 20,000 $0.057 50,000 $0.0552 75,000 $0.0535 | 595,000 Ready to Ship! | 8 Weeks | 2324 | Reel | SMA (DO-214AC, SOD-106) | 36.7V | 53.3V | Bi-Directional | 400W | 40.6V | Surface Mount | ||||||||||
Qty Web Price 5,000 $0.0557 15,000 $0.0536 20,000 $0.0531 50,000 $0.0515 75,000 $0.0499 | 590,000 Ready to Ship! | 8 Weeks | 2329 | Reel | SMA (DO-214AC, SOD-106) | 64.4V | 93.6V | Uni-Directional | 400W | 4.3A | 5µA | 400W | 1mA | 58V | 3.5V | -55°C to +150°C | -55°C to +175°C | 180pF | 71.2V | Surface Mount | ||
SMAJ12CA-13-F Diodes Incorporated SMAJ12CA Series 400 W 2 V Surface Mount Bi-Directional TVS Diode - DO-214AC | Qty Web Price 5,000 $0.0652 10,000 $0.0636 20,000 $0.0621 25,000 $0.0616 75,000 $0.0587 | 425,000 Ready to Ship! | 8 Weeks | 2238 | Reel | SMA (DO-214AC, SOD-106) | 13.3V | 19.9V | Bi-Directional | 400W | 20.1A | 5µA | 400W | 1mA | 12V | 3.5V | -55°C to +150°C | -55°C to +175°C | 600pF | 14.7V | Surface Mount | |
SMAJ15CA-13-F Diodes Incorporated SMAJ Series 400 W 15 V Surface Mount Bi-Directional TVS Diode - DO-214AC | Qty Web Price 5,000 $0.0623 15,000 $0.06 20,000 $0.0594 50,000 $0.0575 75,000 $0.0557 | 275,000 Ready to Ship! | 8 Weeks | 2325 | Reel | SMA (DO-214AC, SOD-106) | 16.7V | 24.4V | Bi-Directional | 400W | 18.5V | Surface Mount | ||||||||||
D5V0L1B2LP-7B Diodes Incorporated D5V0L1B2LP Series 84 W 14 Vcl Bi-Directional Surface Mount TVS Diode - XFDFN-2 | Qty Web Price 10,000 $0.0288 30,000 $0.0278 40,000 $0.0275 100,000 $0.0267 150,000 $0.0259 | 270,000 Ready to Ship! | 8 Weeks | 2337 | Reel | 6V | 14V | Bi-Directional | 84W | Surface Mount | ||||||||||||
Qty Web Price 5,000 $0.0543 10,000 $0.053 15,000 $0.0522 20,000 $0.0516 25,000 $0.0499 | 255,000 Ready to Ship! | 8 Weeks | 2216 | Reel | SMA (DO-214AC, SOD-106) | 64.4V | 93.6V | Uni-Directional | 400W | 4.3A | 5µA | 400W | 1mA | 58V | 3.5V | -55°C to +150°C | -55°C to +175°C | 180pF | 71.2V | Surface Mount | ||
Qty Web Price 10,000 $0.034 20,000 $0.0332 40,000 $0.0325 50,000 $0.0322 150,000 $0.0308 | 240,000 Ready to Ship! | 8 Weeks | 2234 | Reel | ||||||||||||||||||
SMAJ24A-13-F Diodes Incorporated SMAJ24A Series 400 W 24 V Surface Mount Uni-Directional TVS Diode - DO-214AC | Qty Web Price 5,000 $0.0563 15,000 $0.0542 20,000 $0.0537 50,000 $0.052 75,000 $0.0504 | 215,000 Ready to Ship! | 8 Weeks | 2221 | Reel | SMA (DO-214AC, SOD-106) | 26.7V | 38.9V | Uni-Directional | 400W | 10.3A | 5µA | 400W | 1mA | 24V | 3.5V | -55°C to +150°C | -55°C to +175°C | 400pF | 29.5V | Surface Mount | |
SMAJ30CA-13-F Diodes Incorporated SMAJ30CA Series 400 W 30 V Surface Mount Bi-Directional TVS Diode - DO-214AC | Qty Web Price 5,000 $0.0664 10,000 $0.0648 20,000 $0.0632 25,000 $0.0627 75,000 $0.0597 | 215,000 Ready to Ship! | 8 Weeks | 2229 | Reel | SMA (DO-214AC, SOD-106) | 33.3V | 48.4V | Bi-Directional | 400W | 8.3A | 5µA | 400W | 1mA | 30V | 3.5V | -55°C to +150°C | -55°C to +175°C | 220pF | 36.8V | Surface Mount | |
SMAJ36CA-13-F Diodes Incorporated SMAJ36A Series 400 W 36 V Surface Mount Bi-Directional TVS Diode - DO-214AC | Qty Web Price 5,000 $0.0464 15,000 $0.0447 25,000 $0.0439 50,000 $0.0429 100,000 $0.0413 | 205,000 Ready to Ship! | 8 Weeks | 2307 | Reel | SMA (DO-214AC, SOD-106) | 40V | 58.1V | Bi-Directional | 400W | 6.9A | 5µA | 400W | 1mA | 36V | 3.5V | -55°C to +150°C | -55°C to +175°C | 190pF | 44.2V | Surface Mount | |
SMBJ36A-13-F Diodes Incorporated SMBJ36A Series 600 W 36 V Surface Mount Uni-Directional TVS Diode - DO-214AA | Qty Web Price 3,000 $0.0711 9,000 $0.0684 15,000 $0.0671 30,000 $0.0655 60,000 $0.063 | 183,000 Ready to Ship! | 8 Weeks | 2321 | Reel | SMB (DO-214AA) | 40V | 58.1V | Uni-Directional | 600W | 46V | Surface Mount | ||||||||||
SMAJ18A-13-F Diodes Incorporated SMAJ Series 18 V 400 W Surface Mount Uni-Directional TVS Diode - DO-214AC | Qty Web Price 5,000 $0.0576 15,000 $0.0554 20,000 $0.0549 50,000 $0.0532 75,000 $0.0515 | 150,000 Ready to Ship! | 8 Weeks | 2225 | Reel | SMA (DO-214AC, SOD-106) | 20V | 29.2V | Uni-Directional | 400W | 13.7A | 5µA | 400W | 1mA | 18V | 3.5V | -55°C to +150°C | -55°C to +175°C | 580pF | 22.1V | Surface Mount | |
SMAJ33CA-13-F Diodes Incorporated SMAJ Series 33 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC | Qty Web Price 5,000 $0.0598 15,000 $0.0575 20,000 $0.057 50,000 $0.0552 75,000 $0.0535 | 150,000 Ready to Ship! | 8 Weeks | 2229 | Reel | SMA (DO-214AC, SOD-106) | 36.7V | 53.3V | Bi-Directional | 400W | 40.6V | Surface Mount | ||||||||||
Qty Web Price 3,000 $0.0431 9,000 $0.0415 15,000 $0.0408 60,000 $0.0389 90,000 $0.0377 | 147,000 Ready to Ship! | 8 Weeks | 2409 | Reel | SOT-23 (SC-59,TO-236) | 6.2V | 20.6V | Uni-Directional | 300W | Surface Mount | ||||||||||||
Qty Web Price 3,000 $0.0262 12,000 $0.0251 30,000 $0.0243 75,000 $0.0236 120,000 $0.0226 | 132,000 Ready to Ship! | 8 Weeks | 2312 | Reel | SOD-323 | 6V | 12V | Bi-Directional | 200mW | 8V | Surface Mount | |||||||||||
DESD5V2S2UT-7 Diodes Incorporated DESD5 Series 7.2 V Uni-Directional Surface Mount TVS Diode - SOT-23 | Qty Web Price 3,000 $0.0618 9,000 $0.0595 15,000 $0.0584 45,000 $0.0563 75,000 $0.0544 | 120,000 Ready to Ship! | 8 Weeks | 2418 | Reel | 6.4V | 20V | Uni-Directional | 15A | 1µA | 260W | 5mA | 5.2V | -65°C to +150°C | -65°C to +150°C | 200pF | 7.2V | Surface Mount | ||||
SMAJ5.0A-13-F Diodes Incorporated SMAJ5.0A Series 400 W 5 V Surface Mount Uni-Directional TVS Diode - DO-214AC | Qty Web Price 5,000 $0.0622 10,000 $0.0607 20,000 $0.0592 25,000 $0.0587 75,000 $0.0559 | 120,000 Ready to Ship! | 8 Weeks | 2312 | Reel | SMA (DO-214AC, SOD-106) | 6.4V | 9.2V | Uni-Directional | 400W | 43.5A | 800µA | 400W | 10mA | 5V | 3.5V | -55°C to +150°C | -55°C to +175°C | 2000pF | 7V | Surface Mount | |
SMAJ15CA-13-F Diodes Incorporated SMAJ Series 400 W 15 V Surface Mount Bi-Directional TVS Diode - DO-214AC | Qty Web Price 5,000 $0.0664 10,000 $0.0648 20,000 $0.0632 25,000 $0.0627 75,000 $0.0597 | 115,000 Ready to Ship! | 8 Weeks | 2325 | Reel | SMA (DO-214AC, SOD-106) | 16.7V | 24.4V | Bi-Directional | 400W | 18.5V | Surface Mount | ||||||||||
D1213A-01LPQ-7B Diodes Incorporated D1213A Series 250 mW Uni-Directional Surface Mount TVS Diode - DFN-1006-2 | Qty Web Price 10,000 $0.0701 20,000 $0.0685 40,000 $0.067 50,000 $0.0665 150,000 $0.0635 | 110,000 Ready to Ship! | 8 Weeks | 2329 | Reel | DFN-1006-2 | 6V | 10V | Uni-Directional | 250mW | 5A | 3.3V | 1µA | 0.95V | -55°C to +150°C | -55°C to +150°C | 1.2pF | Surface Mount | ||||
SMCJ28CA-13-F Diodes Incorporated SMCJ28CA Series 1500 W 28 V Surface Mount Bi-Directional TVS Diode - DO-214AB | Qty Web Price 3,000 $0.275 6,000 $0.27 9,000 $0.265 12,000 $0.265 15,000 $0.255 | 102,000 Ready to Ship! | 8 Weeks | 2225 | Reel | SMC (DO-214AB) | 31.1V | 45.4V | Bi-Directional | 1500W | 33A | 5µA | 1500W | 1mA | 28V | 3.5V | -55°C to +150°C | -55°C to +175°C | 5000pF | 34.4V | Surface Mount | |
SMCJ36CA-13-F Diodes Incorporated SMCJ Series 1500 W 36 V Surface Mount Bi-Directional TVS Diode - DO-214AB | Qty Web Price 3,000 $0.205 6,000 $0.199 9,000 $0.197 12,000 $0.195 15,000 $0.19 | 99,000 Ready to Ship! | 8 Weeks | 2312 | Reel | SMC (DO-214AB) | 40V | 58.1V | Bi-Directional | 1500W | 44.2V | Surface Mount | ||||||||||
SMAJ150A-13-F Diodes Incorporated SMAJ Series 150 V 400 W SMT Uni-Directional Transient Voltage Suppressor - SMA | Qty Web Price 5,000 $0.0556 15,000 $0.0536 25,000 $0.0527 50,000 $0.0514 100,000 $0.0496 | 95,000 Ready to Ship! | 8 Weeks | 2312 | Reel | 167V | 243V | Uni-Directional | 400W | 185V | Surface Mount | |||||||||||
SMAJ22CA-13-F Diodes Incorporated SMAJ Series 22 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC | Qty Web Price 5,000 $0.0713 15,000 $0.0686 20,000 $0.0679 50,000 $0.0658 75,000 $0.0638 | 95,000 Ready to Ship! | 8 Weeks | 2407 | Reel | 24.4V | 35.5V | Bi-Directional | 400W | 26.9V | Surface Mount |
Added to Your Shopping Cart