Part Details | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Voltage Rating | Rated Voltage (VAC) | Hold Current [Ih] | Trip Current | Resistance | Current Rating | Time to Trip | Rated Power | Operating Temp Range | Terminal Pitch | Case Size | No of Terminals | Dimension | Mounting Feature |
Qty Web Price 2,000 $0.16 6,000 $0.156 10,000 $0.153 20,000 $0.151 40,000 $0.146 | 1,570,000 Ready to Ship! | 12 Weeks | 2423 | Reel | 60V | 0.14A | 0.28A | 10A | -40°C to +85°C | 1812 (4532 Metric) | Surface Mount | |||||||||
Qty Web Price 3,000 $0.181 6,000 $0.177 9,000 $0.175 12,000 $0.173 15,000 $0.169 | 474,000 Ready to Ship! | 12 Weeks | 2417 | Reel | 48V | 0.16A | 0.45A | -40°C to +85°C | 1206 (3216 Metric) | Surface Mount | ||||||||||
MICROSMD005F-2 Littelfuse MICROSMDF Series 1210 30 V 0.05 A Surface Mount PolySwitch Resettable Fuse | Qty Web Price 4,000 $0.18 8,000 $0.177 12,000 $0.175 16,000 $0.173 20,000 $0.169 | 416,000 Ready to Ship! | 12 Weeks | 2424 | Reel | 30V | 0.05A | 0.15A | -40°C to +85°C | 1210 (3225 Metric) | Surface Mount | |||||||||
Qty Web Price 2,000 $0.153 6,000 $0.148 8,000 $0.147 20,000 $0.144 30,000 $0.14 | 410,000 Ready to Ship! | 12 Weeks | 2342 | Reel | 30V | 0.2A | 0.4A | -40°C to +85°C | 1812 (4532 Metric) | Surface Mount | ||||||||||
Qty Web Price 2,000 $0.156 6,000 $0.152 8,000 $0.15 20,000 $0.147 30,000 $0.143 | 320,000 Ready to Ship! | 11 Weeks | 2346 | Reel | 24V | 0.5A | 1A | -40°C to +85°C | 1812 (4532 Metric) | Surface Mount | ||||||||||
MICROSMD010F-2 Littelfuse MICROSMDF Series 1210 30 V 0.01 A Surface Mount PolySwitch Resettable Fuse | Qty Web Price 4,000 $0.205 8,000 $0.205 12,000 $0.20 16,000 $0.198 20,000 $0.193 | 316,000 Ready to Ship! | 12 Weeks | 2320 | Reel | 30V | 0.1A | 0.25A | -40°C to +85°C | 1210 (3225 Metric) | Surface Mount | |||||||||
Qty Web Price 3,000 $0.172 6,000 $0.169 9,000 $0.167 12,000 $0.166 15,000 $0.161 | 306,000 Ready to Ship! | 12 Weeks | 2427 | Reel | 24V | 0.2A | 0.42A | -40°C to +85°C | 1206 (3216 Metric) | Surface Mount | ||||||||||
Qty Web Price 3,000 $0.39 6,000 $0.38 9,000 $0.375 12,000 $0.37 | 219,000 Ready to Ship! | 13 Weeks | 2106 | Reel | 60V | 0.25A | 10Ω | 10A | -40°C to +85°C | T 1.25mm x L 3.2mm x W 1.65mm | ||||||||||
Qty Web Price 3,000 $0.192 6,000 $0.188 9,000 $0.186 12,000 $0.184 15,000 $0.179 | 168,000 Ready to Ship! | 13 Weeks | 2401 | Reel | 30V | 0.125A | 0.29A | 6Ω | 100A | 0.2s | 0.6W | -40°C to +85°C | 4mm | 1206 (3216 Metric) | 2 | Surface Mount | ||||
Qty Web Price 2,000 $0.285 4,000 $0.28 6,000 $0.28 10,000 $0.275 20,000 $0.265 | 158,000 Ready to Ship! | 12 Weeks | 2319 | Reel | 60V | 0.75A | 1.5A | -40°C to +85°C | T 3.18mm x L 7.36mm x W 5.12mm | Surface Mount | ||||||||||
Qty Web Price 3,000 $0.225 6,000 $0.22 9,000 $0.215 12,000 $0.215 15,000 $0.21 | 120,000 Ready to Ship! | 12 Weeks | 2209 | Reel | RADIAL | 72V | 0.75A | 1.5A | -40°C to +85°C | T 3mm x D 10.2mm | Through Hole | |||||||||
Qty Web Price 1,500 $0.235 4,500 $0.225 7,500 $0.225 30,000 $0.215 45,000 $0.21 | 112,500 Ready to Ship! | 13 Weeks | 2402 | Reel | 60V | 0.5A | 1A | -40°C to +85°C | 2920 (7351 Metric) | Surface Mount | ||||||||||
Qty Web Price 3,000 $0.155 6,000 $0.152 12,000 $0.149 15,000 $0.148 45,000 $0.143 | 108,000 Ready to Ship! | 12 Weeks | 2418 | Reel | 6V | 0.75A | 1.5A | -40°C to +85°C | 1206 (3216 Metric) | Surface Mount | ||||||||||
Qty Web Price 3,000 $0.23 6,000 $0.225 9,000 $0.225 12,000 $0.22 15,000 $0.215 | 93,000 Ready to Ship! | 12 Weeks | 2419 | Reel | RADIAL | 30V | 2.5A | 5A | -40°C to +85°C | T 3mm x L 18.3mm x W 11.4mm | Through Hole | |||||||||
Qty Web Price 2,000 $0.192 4,000 $0.188 8,000 $0.185 10,000 $0.184 30,000 $0.177 | 92,000 Ready to Ship! | 13 Weeks | 2422 | Reel | 30V | 0.2A | 0.4A | -40°C to +85°C | 1812 (4532 Metric) | Surface Mount | ||||||||||
Qty Web Price 1,500 $0.285 3,000 $0.275 4,500 $0.275 7,500 $0.27 15,000 $0.26 | 91,500 Ready to Ship! | 12 Weeks | 2420 | Reel | 33V | 1.85A | 3.6A | 40A | 5s | -40°C to +85°C | 3.94mm | 2 | T 3mm x L 8.7mm x W 6.35mm | Surface Mount | ||||||
Qty Web Price 3,000 $0.154 6,000 $0.151 9,000 $0.149 12,000 $0.148 15,000 $0.144 | 90,000 Ready to Ship! | 12 Weeks | 2319 | Reel | RADIAL | 72V | 0.5A | 1A | -40°C to +85°C | T 3mm x D 7.9mm | Through Hole | |||||||||
Qty Web Price 2,000 $0.29 4,000 $0.285 6,000 $0.28 8,000 $0.28 10,000 $0.27 | 90,000 Ready to Ship! | 12 Weeks | 2332 | Reel | 33V | 1.1A | 2.2A | -40°C to +85°C | T 3mm x L 7.36mm x W 5.12mm | Surface Mount | ||||||||||
Qty Web Price 2,000 $0.27 6,000 $0.26 8,000 $0.26 20,000 $0.25 30,000 $0.245 | 86,000 Ready to Ship! | 12 Weeks | 2233 | Reel | 60V | 0.3A | 0.6A | 4.8Ω | 10A | 3s | -40°C to +85°C | 2 | T 3.18mm x L 7.36mm x W 5.12mm | Surface Mount | ||||||
Qty Web Price 2,000 $0.295 6,000 $0.29 8,000 $0.285 20,000 $0.28 30,000 $0.27 | 74,000 Ready to Ship! | 12 Weeks | 2410 | Reel | 30V | 1.1A | 2.2A | -40°C to +85°C | T 3mm x L 7.36mm x W 5.12mm | Surface Mount | ||||||||||
FEMTOSMDC016F-2 Littelfuse PTC Resettable Fuse 0.16A(hold) 0.4A(trip) 9VDC 40A 0.5W 0.1s 1Ohm SMD Solder Pa | Qty Web Price 5,000 $0.315 10,000 $0.31 15,000 $0.30 | 70,000 Ready to Ship! | 12 Weeks | 2425 | Reel | 9V | 160mA | 400mA | 4.2Ω | 40A | 100ms | 0603 (1608 Metric) | 2 | T 0.75mm x L 1.6mm x W 0.8mm | Surface Mount | |||||
Qty Web Price 3,000 $0.158 6,000 $0.155 9,000 $0.153 12,000 $0.151 15,000 $0.148 | 66,000 Ready to Ship! | 12 Weeks | 2150 | Reel | RADIAL | 60V | 0.1A | 0.2A | -40°C to +85°C | T 3mm x D 7.4mm | Through Hole | |||||||||
MINISMDC260F/12-2 Littelfuse MINISMDC Series 1812 12 V 2.6 A Surface Mount PolySwitch Resettable Fuse | Qty Web Price 1,500 $0.255 3,000 $0.25 6,000 $0.245 7,500 $0.245 22,500 $0.235 | 64,500 Ready to Ship! | 12 Weeks | 2243 | Reel | 12V | 2.6A | 5A | -40°C to +85°C | 1812 (4532 Metric) | Surface Mount | |||||||||
MINISMDC110F/24-2 Littelfuse MINISMDC Series 1812 24 V 1.1 A Surface Mount PolySwitch Resettable Fuse | Qty Web Price 1,500 $0.24 3,000 $0.235 6,000 $0.23 7,500 $0.23 22,500 $0.22 | 63,000 Ready to Ship! | 12 Weeks | 2333 | Reel | 24V | 1.1A | 2.2A | -40°C to +85°C | 1812 (4532 Metric) | Surface Mount | |||||||||
Qty Web Price 4,000 $0.72 | 60,000 Ready to Ship! | 13 Weeks | 2410 | Reel | 6V | 1.5A | 8A | 0603 (1608 Metric) | Surface Mount |
Added to Your Shopping Cart