Part Details | CS20-25MOT1-TUB IXYS 2500 V TO-268AA Standard Recovery High Voltage Phase Control Thyristor This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 13,090 Ready to Ship! | N/A | 2405 | Tube | TO-268 (D3PAK) | Thyristor | 3V | 45A | 2.5kV | 50µA | 250mA | 70A | 300mA | Single | | | 2.5V | -10°C to +70°C | -40°C to +70°C | Surface Mount |
---|
MCO150-12IO1 IXYS MCO150 Series 1200 Vdrm 149 A 1.16 V 150 mA Single Thyristor Module - SOT-227B This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 2,500 Ready to Ship! | 14 Weeks | 2331 | Tube | SOT-227B | | 1.16V | 149A | 1200V | 10mA | 150mA | 234A | | | | | | | | Chassis Mount |
---|
CS45-12IO1 IXYS CS45 Series 1200 Vrrm 48 A 1.64 Vt Phase Control Thyristor - TO-247 AD This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 1,440 Ready to Ship! | 15 Weeks | 2428 | Tube | TO-247AD | SCR | 1.64V | 48A | 1200V | 5mA | 200mA | 75A | 100mA | Single | 560A | 22pF | 1.6V | -40°C to +125°C | -40°C to +150°C | Flange Mount |
---|
This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 1,100 Ready to Ship! | 25 Weeks | 2407 | Tube | TO-220FP (TO-220FPAB) | Thyristor | 1.42V | 30A | 1.6kV | 10µA | 28mA | 36A | 80mA | Single | | | 1.3V | -40°C to +125°C | -40°C to +150°C | Through Hole |
---|
MCO100-12IO1 IXYS MCO100 Series 1200 Vdrm 99 A 1.35 Vt 100 mA Igt Thyristor Module - SOT-227 B This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 1,000 Ready to Ship! | 15 Weeks | 2407 | Tube | SOT-227B | | 1.35V | 99A | 1200V | | 100mA | 156A | | | | | | | | Chassis Mount |
---|
CS60-12IO1 IXYS CS60 Series 1200 Vrrm 48 A 1.4 Vt Phase Control Thyristor - PLUS247 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 480 Ready to Ship! | 15 Weeks | 2427 | Tube | PLUS-247 | SCR | 1.4V | 48A | 1200V | 10mA | 100mA | 75A | 200mA | Single | 1.51kA | 74pF | 1.6V | -40°C to +125°C | -40°C to +140°C | Through Hole |
---|
CS20-12IO1 IXYS CS20 Series 1200 V 70 A Flange Mount Power Thyristor - TO-247AD This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 300 Ready to Ship! | 15 Weeks | 2250 | Tube | TO-247-3 | | | 20A | 1200V | | 80mA | 70A | | | | | | | | Flange Mount |
---|
CS30-16IO1 IXYS CS30 Series 1600 Vrrm 31 A 1.6 Vt Phase Control Thyristor - TO-247 AD This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 240 Ready to Ship! | 15 Weeks | 2343 | Tube | TO-247AD | | 1.6V | 31A | 1600V | | 65mA | 49A | | | | | | | | Flange Mount |
---|
MCO100-16IO1 IXYS MCO100 Series 1600 Vdrm 99 A 1.35 Vt 100 mA Igt Thyristor Module - SOT-227 B This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 100 Ready to Ship! | 15 Weeks | 2440 | Tube | SOT-227B | | 1.35V | 99A | 1600V | 10mA | 100mA | 156A | | | | | | | | Chassis Mount |
---|
MCO150-12IO1 IXYS MCO150 Series 1200 Vdrm 149 A 1.16 V 150 mA Single Thyristor Module - SOT-227B This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 100 Ready to Ship! | 14 Weeks | 2436 | Tube | SOT-227B | | 1.16V | 149A | 1200V | 10mA | 150mA | 234A | | | | | | | | Chassis Mount |
---|
MCD40-16IO6 IXYS MCD40 Series 1600 Vdrm 2 x 38 A 1.68 Vt 100 mA Igt Thyristor Module - SOT-227 B This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 70 Ready to Ship! | 16 Weeks | 2311 | Tube | SOT-227B | SCR | 1.68V | 38A | 1600V | 5mA | 200mA | 60A | 100mA | | 540A | 25pF | 1.6V | -40°C to +125°C | -40°C to +150°C | Surface Mount |
---|
CS45-16IO1R IXYS CS45 Series 1600 Vrrm 48 A 1.64 Vt Phase Control Thyristor - ISOPLUS247 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 60 Ready to Ship! | 15 Weeks | 2406 | Tube | TO-247AD | SCR | 1.64V | 48A | 1600V | 5mA | 200mA | 75A | 100mA | Single | 560A | 22pF | 1.6V | -40°C to +125°C | -40°C to +150°C | Flange Mount |
---|
MCMA140PD1600TB IXYS SCR Series 1.6 kV 140 A 520 W Chassis Mount Thyristor Module - TO-240AA This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 36 Ready to Ship! | 19 Weeks | 2436 | Box | | | | | | | | | | | | | | | | |
---|
This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 24 Ready to Ship! | 16 Weeks | 2346 | Box | | | | | | | | | | | | | | | | |
---|
VVZ40-16IO1 IXYS VVZ40-16IO1 3 Rectifier Bridge 1600 Vrms Chassis Mount Thyristor Module This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 20 Ready to Ship! | N/A | 2435 | Bag | | | 1.12V | | 1600V | | 65mA | 100A | | | | | | | | PCB Mount |
---|
This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 20 Ready to Ship! | 23 Weeks | 2440 | Bulk | | | | | | | | | | | | | | | | |
---|
MMO74-12IO6 IXYS MMO74 Series 1200 Vdrm 40 A Surface Mount AC Controlling Thyristor - SOT-227B This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 20 Ready to Ship! | 15 Weeks | 2341 | Tube | | | | 40A | 1200V | | 100mA | 88A | | | | | | | | Chassis Mount |
---|
MCC132-16IO1 IXYS MCC132 Series 1600 Vdrm 2 x 130 A 1.36 Vt 150 mA Igt Thyristor Module This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 18 Ready to Ship! | 15 Weeks | 2348 | Box | | | 1.36V | 130A | 1600V | | 150mA | 300A | | | | | | | | Chassis Mount |
---|
MCC132-16IO1 IXYS MCC132 Series 1600 Vdrm 2 x 130 A 1.36 Vt 150 mA Igt Thyristor Module This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 12 Ready to Ship! | 15 Weeks | 2442 | Box | | | 1.36V | 130A | 1600V | | 150mA | 300A | | | | | | | | Chassis Mount |
---|
This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 12 Ready to Ship! | 15 Weeks | 2439 | Box | | | | | | | | | | | | | | | | |
---|
This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 12 Ready to Ship! | 16 Weeks | 2435 | Bulk | | | | | | | | | | | | | | | | |
---|
MCC310-12IO1 IXYS MCC310 Series 1200 Vdrm 2 x 320 A 1.32 Vt 150 mA Igt Thyristor Module This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 2 Ready to Ship! | 15 Weeks | 2434 | Box | | | 1.32V | 320A | 1200V | 40mA | 150mA | 500A | | | | | | | | Chassis Mount |
---|
MCD310-16IO1 IXYS MCD310 Series 1600 Vdrm 2 x 320 A 1.32 Vt 150 mA Igt Thyristor Module This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 2 Ready to Ship! | 16 Weeks | 2429 | Box | | | 1.32V | 320A | 1600V | 40mA | 150mA | 500A | | | | | | | | Chassis Mount |
---|
MCC310-14IO1 IXYS MCC310 Series 1400 Vdrm 2 x 320 A 1.32 Vt 150 mA Igt Thyristor Module This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 0 | 15 Weeks | | Bag | | | 1.32V | 320A | 1400V | 40mA | 200mA | 500A | | | | | | | | |
---|
MCC310-16IO1 IXYS MCC310 Series 1600 Vdrm 2 x 320 A 1.32 Vt 150 mA Igt Thyristor Module This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 0 | 15 Weeks | | Bag | | | 1.32V | 320A | 1600V | 40mA | 200mA | 500A | | | | | | | | |
---|