Part Details | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | No of Channels | Directional | Clamping Voltage-Max | Breakdown Voltage-Max | Breakdown Voltage-Min | Standoff Voltage | Capacitance | Operating Temp Range | ESD Voltage-Max | Rated Power | Leakage Current | Peak Output Current | Storage Temperature Range | Mounting Feature |
Qty Web Price 3,000 $0.425 6,000 $0.415 9,000 $0.405 | 1,731,000 Ready to Ship! | 13 Weeks | 2205 | Reel | 4 | Uni-Directional | 15V | 6V | 5V | 0.8pF | -55°C to +125°C | 150W | 1µA | -55°C to +150°C | Surface Mount | |||||
Qty Web Price 3,000 $0.27 6,000 $0.26 9,000 $0.26 12,000 $0.255 15,000 $0.25 | 1,014,000 Ready to Ship! | 13 Weeks | 2315 | Reel | SOT-23-6 (SOT-26) | 4 | Uni-Directional | 17.5V | 6V | 5V | 3pF | -55°C to +125°C | ±15kV | 5µA | -55°C to +150°C | Surface Mount | ||||
Qty Web Price 3,000 $0.27 6,000 $0.26 9,000 $0.26 12,000 $0.255 15,000 $0.25 | 687,000 Ready to Ship! | 13 Weeks | 2308 | Reel | SOT-23-6 (SOT-26) | 4 | Uni-Directional | 17.5V | 6V | 5V | 5pF | -55°C to +125°C | ±15kV | 5µA | -55°C to +150°C | Surface Mount | ||||
Qty Web Price 3,000 $0.45 6,000 $0.44 9,000 $0.43 | 555,000 Ready to Ship! | 13 Weeks | 2414 | Reel | SOT-143 (TO-253-4) | 2 | Uni-Directional | 20V | 6V | 5V | 6pF | -55°C to +125°C | ±15kV | 5µA | -55°C to +150°C | Surface Mount | ||||
UCLAMP3301P.TCT Semtech UCLAMP Series 8 V 25 pF Low Voltage uClamp for ESD & CDE Protection - SLP-1006P2 | Qty Web Price 3,000 $0.235 6,000 $0.23 9,000 $0.23 12,000 $0.225 15,000 $0.22 | 510,000 Ready to Ship! | 13 Weeks | 2237 | Reel | SLP-1006P2 | 1 | Uni-Directional | 8kV | 3.3V | 25pF | 40°C to 85°C | ±15kV | 0.5µA | -55°C to +150°C | Surface Mount | ||||
Qty Web Price 3,000 $0.42 6,000 $0.41 9,000 $0.40 | 411,000 Ready to Ship! | 13 Weeks | 2145 | Reel | SOT-23-6 (SOT-26) | 3 | Uni-Directional | 8.7V | 3.3V | 35pF | -55°C to +125°C | 15kV | 0.5µA | -55°C to +150°C | Surface Mount | |||||
SLVU2.8-4.TBT Semtech SLVU Series 15 V 5 pF Bi-Directional Surface Mount EPD TVS Diode Array - SOIC-8 | Qty Web Price 500 $1.76 1,500 $1.73 2,500 $1.71 5,000 $1.69 10,000 $1.65 | 365,000 Ready to Ship! | 13 Weeks | 2237 | Reel | SOIC-8 | 4 | Bi-Directional | 15V | 2.8V | 5pF | -55°C to +125°C | 15kV | 1µA | -55°C to +150°C | Surface Mount | ||||
Qty Web Price 3,000 $0.90 6,000 $0.88 9,000 $0.86 | 357,000 Ready to Ship! | 13 Weeks | 2316 | Reel | SLP-2626P10 | 4 | Uni-Directional | 18V | 2.5V | 2pF to 5pF | -55°C to +125°C | 15kV | 0.5µA | -55°C to +150°C | Surface Mount | |||||
UCLAMP3311P.TCT Semtech UCLAMP Series 18 V 12 pF Low Voltage uClamp for ESD & CDE Protection SLP-1006P2 | Qty Web Price 3,000 $0.235 6,000 $0.23 9,000 $0.225 12,000 $0.225 15,000 $0.22 | 357,000 Ready to Ship! | 13 Weeks | 2335 | Reel | SLP-1006P2 | 1 | Bi-Directional | 18V | 3.3V | 12pF | -40°C to +85°C | ±15kV | 0.5µA | -55°C to +150°C | Surface Mount | ||||
UCLAMP3301H.TCT Semtech UCLAMP Series 8 V 25 pF Low Voltage uClamp for ESD & CDE Protection - SOD-523 | Qty Web Price 3,000 $0.225 6,000 $0.22 9,000 $0.215 12,000 $0.215 15,000 $0.21 | 333,000 Ready to Ship! | 13 Weeks | 2237 | Reel | SOD-523 (SC-79) | 1 | Uni-Directional | 8V | 3.5V | 3.3V | 25pF | -55°C to +125°C | ±30kV | 40W | 0.5µA | 5A | -55°C to +150°C | Surface Mount | |
Qty Web Price 3,000 $0.189 9,000 $0.183 12,000 $0.182 30,000 $0.177 45,000 $0.173 | 324,000 Ready to Ship! | 13 Weeks | 2212 | Reel | SOT-23 (SC-59,TO-236) | 3 | Bi-Directional | 19V | 13.3V | 12V | 120pF | -55°C to +125°C | 15kV | 1µA | -55°C to +150°C | Surface Mount | ||||
Qty Web Price 3,000 $0.20 9,000 $0.195 15,000 $0.192 30,000 $0.189 60,000 $0.183 | 318,000 Ready to Ship! | 13 Weeks | 2324 | Reel | SOT-23 (SC-59,TO-236) | 3 | Bi-Directional | 9.8V | 6V | 5V | 350pF | -55°C to +125°C | 15kV | 20µA | -55°C to +150°C | Surface Mount | ||||
Qty Web Price 3,000 $0.37 6,000 $0.36 9,000 $0.355 12,000 $0.35 | 270,000 Ready to Ship! | 13 Weeks | 2229 | Reel | SLP-1616P6 | 4 | Uni-Directional | 16V | 3.3V | 0.4pF | -55°C to +125°C | 15kV | 0.5µA | -55°C to +150°C | Surface Mount | |||||
Qty Web Price 3,000 $0.565 6,000 $0.55 9,000 $0.54 | 246,000 Ready to Ship! | 13 Weeks | 2226 | Reel | SOT-143 (TO-253-4) | 2 | Uni-Directional | 15V | 3.3V | 5pF | -55°C to +125°C | ±15kV | 1µA | -55°C to +150°C | Surface Mount | |||||
Qty Web Price 3,000 $0.205 6,000 $0.20 9,000 $0.198 12,000 $0.197 15,000 $0.192 | 243,000 Ready to Ship! | 13 Weeks | 2425 | Reel | SOD-523 (SC-79) | 1 | Uni-Directional | 12.5V | 6V | 5V | 160pF | -55°C to +125°C | ±15kV | 5µA | -55°C to +150°C | Surface Mount | ||||
Qty Web Price 3,000 $0.16 6,000 $0.157 9,000 $0.155 12,000 $0.154 15,000 $0.15 | 240,000 Ready to Ship! | 13 Weeks | 2210 | Reel | SOT-23 (SC-59,TO-236) | 3 | Bi-Directional | 43V | 26.7V | 24V | 50pF | -55°C to +125°C | 15kV | 1µA | -55°C to +150°C | Surface Mount | ||||
Qty Web Price 3,000 $0.28 6,000 $0.275 9,000 $0.27 12,000 $0.27 15,000 $0.26 | 234,000 Ready to Ship! | 13 Weeks | 2238 | Reel | SOT-563 | 4 | Uni-Directional | 8V | 3.3V | 22pF | -55°C to +125°C | 40W | 0.05µA | 5A | -55°C to +150°C | Surface Mount | ||||
Qty Web Price 3,000 $0.184 6,000 $0.18 9,000 $0.178 12,000 $0.176 15,000 $0.172 | 222,000 Ready to Ship! | 13 Weeks | 2314 | Reel | SOT-23 (SC-59,TO-236) | 3 | Bi-Directional | 24V | 16.7V | 15V | 75pF | -55°C to +125°C | 15kV | 1µA | -55°C to +150°C | Surface Mount | ||||
Qty Web Price 3,000 $0.197 6,000 $0.193 9,000 $0.191 12,000 $0.189 15,000 $0.184 | 213,000 Ready to Ship! | 13 Weeks | 2252 | Reel | SOD-523 (SC-79) | Uni-Directional | 19V | 13.3V | Surface Mount | |||||||||||
RCLAMP0502A.TCT Semtech RCLAMP Series 18 V 0.9 pF SMT RailClamp® Low Capacitance TVS Array - SOT-563 | Qty Web Price 3,000 $0.275 6,000 $0.27 9,000 $0.265 12,000 $0.265 15,000 $0.26 | 183,000 Ready to Ship! | 13 Weeks | 2252 | Reel | SOT-563 | 2 | Uni-Directional | 18V | 6V | 5V | 0.9pF | -55°C to +125°C | ±15kV | 1µA | -55°C to +150°C | Surface Mount | |||
Qty Web Price 3,000 $0.235 6,000 $0.23 9,000 $0.225 12,000 $0.225 15,000 $0.22 | 183,000 Ready to Ship! | 13 Weeks | 2202 | Reel | 1 | Bi-Directional | 15V | 11V | 6V | 5V | 0.5pF | -55°C to +125°C | ±15kV | 100W | 0.025µA | 4A | -55°C to +150°C | Surface Mount | ||
Qty Web Price 3,000 $0.40 6,000 $0.39 9,000 $0.385 12,000 $0.38 | 172,845 Ready to Ship! | 13 Weeks | 2219 | Reel | SOT-23 (SC-59,TO-236) | 2 | Bi-Directional | 21.2V | 16.4V | 12.8V | 120pF | -55°C to +125°C | 15kV | 100nA | -55°C to +150°C | Surface Mount | ||||
RCLAMP0502B.TCT Semtech RCLAMP Series 25 V 0.5 pF Uni-Directional Ultra-Low Capacitance TVS Diode Array | Qty Web Price 3,000 $0.29 6,000 $0.285 9,000 $0.28 12,000 $0.28 15,000 $0.27 | 165,000 Ready to Ship! | 13 Weeks | 1908 | Reel | SC-75 | 2 | Uni-Directional | 25V | 5V | 5V | 0.5pF | -55°C to +125°C | ±15kV | 1µA | -55°C to +150°C | Surface Mount | |||
RCLAMP0522P.TCT Semtech RCLAMP Series 15 V 0.3 pF SMT Ultra-Low Capacitance TVS Diode Array - SLP-1610P4 | Qty Web Price 3,000 $0.21 6,000 $0.205 9,000 $0.205 12,000 $0.20 15,000 $0.196 | 159,000 Ready to Ship! | 13 Weeks | 2202 | Reel | SLP-1610P4 | 2 | Uni-Directional | 15V | 6V | 5V | 0.3pF | -55°C to +125°C | ±15kV | 0.1µA | -55°C to +150°C | Surface Mount | |||
Qty Web Price 500 $1.30 1,000 $1.28 1,500 $1.27 2,000 $1.26 2,500 $1.24 | 142,000 Ready to Ship! | 13 Weeks | 2308 | Reel | SOIC-8 | 4 | Uni-Directional | 20V | 6V | 5V | 8pF | -55°C to +125°C | ±15kV | 10µA | -55°C to +150°C | Surface Mount |
Added to Your Shopping Cart