The NIC Components NPIS_LS Series of Shielded Power Inductors are high-performance inductors designed for applications requiring effective electromagnetic interference (EMI) suppression and high efficiency. These inductors feature a shielded construction, which minimizes EMI and ensures stable performance in compact electronic circuits. They are optimized for use in power supply circuits, DC-DC converters, and other applications requiring efficient energy storage and transfer.
The NPIS_LS Series offers low DC resistance (DCR), high current handling capability, and excellent thermal stability, making them ideal for use in a wide range of industrial, automotive, and consumer electronics applications. The series comes in various sizes and inductance values to meet diverse design requirements.
Features
- Resin shielded
- High current (up to 13.8 amps)
- Wide inductance (0.47uH to 330uH)
- Low profile (1.0 mm)
- For use in DC/DC converters