Tailored for CoolSiC™ MOSFETs 2000 V in TO-247PLUS-4-HCC package
The Infineon EVAL-COOLSIC-2kVHCC evaluation board has been developed to display the unique features of the CoolSiC™ 2000 V 24 mΩ in TO-247PLUS-4-HCC package. It can be used as an accurate universal test platform to evaluate any CoolSiC™ 2000 V SiC MOSFET Discrete device and EiceDRIVER™ Compact single channel isolated gate driver 1ED31xx family through double pulse or continuous PWM operation.
The board’s flexible design enables a variety of measurements at different testing conditions focusing on half-bridge topology applications such as solutions for photovoltaic energy systems and energy storage systems.
Summary of Features
- Double pulse or continuous PWM operation
- Withstands up to 1500 VDC
- Compatible with TO-247PLUS-4-HCC and TO-247-2 packages
- Adjustable gate voltage level
- Supports external XMC4400 controller, KIT_XMC4400_DC_V1
- Space reservation for DC-link snubber evaluation
- EiceDRIVER™ Compact single channel isolated gate driver 1ED3124MU12H
- Double pulse or continuous PWM operation
- Withstands up to 1500 VDC
- Compatible with TO-247PLUS-4-HCC and TO-247-2 packages
Applications
- Energy Storage Systems
- EV charging
- Photovoltaic