PCIM Europe 2024

June 11 – 13, 2024

Nuremberg, Germany

Infineon 1200 V CoolSiC™ MOSFET Module

Infineon

This complete evaluation board includes a 3-phase SiC power module for motor drive applications. In combination with control boards equipped with the M5 32-pin interface connector such as the XMC DriveCard 4400, it features and demonstrates our CoolSiC™ MOSFETs in motor drives.

The evaluation board was developed to support customers during their first steps designing applications with the sixpack power module FS45MR12W1M1_B11 and EiceDRIVER™ 1200 V isolated gate driver 1EDI20H12AH. The module has a rated blocking voltage of 1200 V at a typical on-state resistance of 45 mOhm. It is optimized for motor drive applications with a very high-frequency switching operation.

Summary of Features
  • EasyPACK™ 1B 1200 V / 45 mΩ sixpack module with CoolSiC™ MOSFET
  • Lead-free terminal plating; RoHS compliant
  • Low inductive design
  • Integrated NTC temperature sensor

The evaluation board characteristics are:
  • Input voltage 340~480 VAC
  • Maximum 7.5 kW motor power output
  • On-board EMI filter
  • Basic insulation between power and signal part
  • Isolated current sensing with Δ∑-ADC
  • Isolated sensing of dc-link voltage by Δ∑-ADC
  • Thermistor output
  • Overload and short-circuit hardware protection
  • Overtemperature hardware protection
  • All six switches turn off during protection
  • Rugged gate driver technology with stability against transient and negative voltage
  • Auxiliary power supply with 5 V
  • Measurement test points compatible with standard oscilloscope probes
  • PCB is 259 mm x 204 mm and has four layers of 35 μm copper each

Benefits
  • MADK is optimized to GPD / Servo drives with very high fsw
  • Including the Easy 1B with CoolSiC™ MOSFET in sixpack configuration
  • Equipped with all assembly groups for sensorless field oriented control (FOC)
  • Overtemperature and overcurrent protection as well as short circuit protection

Documents
➤ Eval-M5-E1B1245N-SiC Application Note