CY4534
The Infineon CY4534 EZ-PD™ Barrel Connector Replacement Plus (BCR-Plus) EVK is an evaluation platform for customers who want to replace an existing barrel/power input connector with a USB-C connector. Implementing this solution in an end-product allows the system to be powered by any USB-C compliant power adapter.
A device such as a speaker, shaver, power tool, modem, etc. that use a barrel connector for power will benefit from using a universal power interface such as USB Type-C. To make the transition easier, the EZ-PD™ BCR-PLUS EVK CY4534 provides a USB Type-C receptacle to consume power from a charger and then supply it over a terminal block. A barrel connector can be attached to this block by using wires to convert a barrel input to USB Type-C.
Features
- Supports USB Type-C and power delivery 3.0 programmable power supply
- Supports 2.4 A charging
- UFP-only with configurable RD and RD-DB
- Integrated analog blocks
- 30 V-tolerant regulator
- VBUS-to-CC short protection
- On-chip overvoltage protection (OVP)
- Packages: 24-pin QFN
- Supports extended industrial temperature range (-40°C to +105°C)
Applications
- Smart speakers
- Consumer devices
- Power tools
- Wearables
- Personal care products
- VR headset
- Gaming consoles
- Cameras
- IoT devices
- Drones & robots