Using SiC MOSFETs: The when, the where and the how >>
Renesas: Demo Box 24 V Motor Control Solutions >>
onsemi: High-Density 3 kW Totem Pole PFC+LLC SiC Power Supply >>
onsemi: 360 W AIO Reference Design >>
Infineon: Evaluation Board for CoolSiC™ MOSFETs 2000 V in TO-247PLUS-4-HCC Package >>
STMicroelectronics: Testing platform of SiC MOSFETs in HiP247-4 package >>
Nexperia: Double Pulse Board featuring 150V E-Mode GAN FETs >>
Diodes Incorporated: Reverse Voltage Protected Ideal diode controller >>
Power Integrations: 35 W Isolated Flyback PSU using 1700 V InnoSwitch3-EP >>
Power Integrations: 10 W Dual Output PSU using InnoSwitch3-EP 900 V GaN >>
Monolithic Power Systems: 600 W battery charger for e-mobility using EVHR1211-Y-00B >>
Be at the forefront of New Technology Innovations
© 2024 Future Electronics. All rights reserved. Privacy | Terms & Conditions of Sale | Terms of Use | Accessibility