PCIM Europe 2024

June 11 – 13, 2024

Nuremberg, Germany

STMicroelectronics STEVAL-DPSTPFC1 3.6 kW Digital Totem Pole PFC

STMicroelectronics

TN3050H-12WY and SCTW35N65G2V

The STEVAL-DPSTPFC1 3.6 kW bridgeless totem pole boost circuit achieves a digital power factor correction (PFC) with inrush current limiter (ICL). It helps you to design an innovative topology with the latest ST power kit devices: a silicon carbide MOSFET (SCTW35N65G2V), a thyristor SCR (TN3050H-12WY), an isolated FET driver (STGAP2S) and a 32-bit MCU (STM32F334).

This reference design also opens the path to a compact converter running at 72 kHz offering a high peak efficiency, low THD distortion (97.5 % with 3.7 % THD) and reduced bill of materials. It achieves a robust circuit that meets EMC standards up to 4 kV delivering high switching lifetime with reduced EMI emissions.

The thyristor SCR used as AC line polarity switcher allows achieving an active current limitation at power up or line drop recovery: the PFC efficiency is optimal and no EMI bouncing effect occurs.

The reference design includes a power board with bridgeless totem pole boost (with an inrush limiter circuit, switch drivers and an auxiliary power supply), a control board with its MCU, a PFC/ICL control firmware and an adapter board for software debug.

Features
  • Peak efficiency: 97.5 % with 3.7% THD
  • Compact PFC converter
  • Higher switching lifetime
  • Compliant with EMI normative at 4 kV
  • RoHS and WEEE compliant

Applications
  • EV/HEV on-board chargers
  • Charging stations
  • Motor drive, motion control
  • UPS, industrial battery charger
  • Server/Telecom SMPS
Documents
➤ STEVAL-DPSTPFC1 Data Brief