PCIM Europe 2024

June 11 – 13, 2024

Nuremberg, Germany

Renesas RTK0EML2C0S01020BJ BLDC Motor Control System

Renesas

BLDC Motor Control Evaluation System for RAJ3060xx Motor Control ICs

This is a kit for evaluating BLDC motor system using the RAJ306010 motor control IC. It consists of a board with RAJ306010 mounted, a small 24V motor, and a connecting cable.

RAJ306010 is initially equipped with a sample code for 120 degree conduction control using a Hall IC, and a basic evaluation of motor control can be performed simply by connecting a 24V DC power supply and the attached motor. In addition, it is possible to connect and evaluate a motor and MOSFET prepared by user.

BLDC motors have different control requirements than standard brush motors. Reference our BLDC Motor Control Algorithms page for additional information and guidelines.

Equipment Required:
  • Power Supply 24V/2A
  • Emulator E2, E2 Lite, E20, E1
  • USB mini-B type

Features
  • Easy to start the motor control evaluation with RAJ306010
    • Reference firmware has already been written on the RAJ306010. By connecting the attached small motor to the board and supplying power, evaluation can be start immediately.
  • High expandability and operability by small board (about B6 size: 148 × 125 mm)
    • The board is small and easy to operate, but, since switches, potentiometers, LEDs and thermistors are mounted, their functions can be used by using the user program
  • Connectable to the external MOSFET board
    • By setting the switching pin, it is possible to select mounted MOSFET and external MOSFET.
  • Various sample codes for the basic motor drive
    • Sample code of basic control required for BLDC Motor control can be downloaded from the website
      • 120 degrees conducting control with hall IC
      • 120 degrees conducting speed control with hall IC
      • 120 degrees conducting control by Sensor-less drive
      • 120 degrees conducting control with hall IC
  • Desk Top Lab ICS tool support (ICS: PC tool for waveform display)
    • ICS is a tool for monitoring and changing global variables in operation from a PC
    • Refer to Desk Top Lab website for detail features and operation methods
Documents
➤ Motor Control IC: RAJ306010 – User’s Manual