PCIM Europe 2024

June 11 – 13, 2024

Nuremberg, Germany

Nexperia 200 V PNE Recovery Rectifiers

Nexperia

Fast recovery, space-saving devices

For efficient switching and power conversion applications in automotive, industrial and consumer markets.

Nexperia’s 200 – 400 V standard (trr > 500 ns) and fast (trr < 30 ns) recovery rectifiers deliver power density while minimizing reverse recovery time and loss. Housed in their automotive qualified copper clip-bond CFP package, these standard and fast recovery diodes deliver high current pulse capability and high power density with efficient switching in a space-saving footprint.

Key Features
  • 200 V Hyperfast switching parts with optimized recovery time (trr) of < 30 ns
  • High-speed switching capability
  • Low voltage drop (VF @ IF max ~ 1 V)
  • Low leakage current, also at high temperature
  • AEC-Q101 qualified parts (175 °C TJ (max))

Applications
  • Polarity protection
  • DC/DC conversion
  • AC/DC conversion
  • Freewheeling of inductive load
  • Standard switching application
  • High-speed switching application
  • Solenoid control
  • Piezo injection

View PNE200 Series

Documents
➤ Recovery Rectifiers Brochure
➤ Selection Guide 2022