USB PD onsemi solutions

65, 100 and 240 W USB PD type-C PD3.0/ PPS charger solution. The USB PD optimized new controllers enable the small form factor design by highly integrated new functions and helps to achieve high efficiency with Boost Follower CrM PFC control (for 100 and 240 W) and high frequency QR Flyback.

NCP1343 100 W USB PD Evaluation Board

The NCP1343PD100WGEVB is 100 W, USB Type-C PD3.0 / PPS charger solution.The USB PD optimized new controllers enable the small form factor design by highly integrated new functions. And helps to achieve high efficiency with Boost Follower CrM PFC control and high frequency QR Flyback. At over 24 W/in3, the design achieves 92.3% efficiency even at low line input condition.

NCP1345 USB-PD 65W Evaluation Board

The NCP1345PD65WGEVB is the 65 W, USB PD type-C PD3.0/ PPS charger solution.The USB PD optimized new controllers enable the small form factor design by highly integrated new functions.

At over 26.5 W/in3, the design achieves over 93% efficiency at low line & high line input condition.