The MCK-RA6T2 is a development kit that enables easy evaluation of motor control using permanent magnet synchronous motors (brushless DC motors). With this product and the sample code and QE for Motor that can be downloaded from the website, you can start evaluating motor control using the RA6T2 right away.
Features
- The CPU board is equipped with the RA6T2 as the motor control MCU.
- Inverter board for 3-phase BLDC motor (48V/10A rating)
- On-board debugger for flash programming of RA6T2
- Supports 1-shunt/3-shunt current sensing
- Overcurrent detection
- Supports the motor control development support tool “Renesas Motor Workbench” (Introduction to the use of Motor Workbench (with videos))
- Motor control evaluation and debugging can be performed safely with the communication board which isolates PC and the CPU board electrically
Applications
- Supports Hall sensors, encoders, and inductive position sensors
- Included itemsRA6T2 CPU board
- Inverter board (MCI-LV-1)
- Communication board (MC-COM)
- Permanent magnet synchronous motors
- Accessories (cables, standoffs, etc.)