Panasonic’s ETQP Series of Power Inductors offer superior performance and robustness, and feature high efficiency, low loss and a miniaturized design.
Features
- Complies with AEC-Q200
- Unique metal composite core material leads to special benefits (e.g. low saturation, low loss at high frequency, stable over temperature)
- Designed for harsh environments up to 180°C and 50G vibration
- Line-up ranges from 0.33μH to 100μH in case sizes from 5x5mm to 12x12mm
- Recommended for filter and DC/DC applications
Panasonic metal composite SMD power choke coils (PCC) are specially designed for automotive use and feature superior robustness and high reliability.
Performance attributes include non-saturation behavior, low losses and stability over a wide temperature range. This results in downsized components.
When Panasonic started the development of the first metal composite power inductor nearly two decades ago, the key target was to design a product that would be able to withstand severe conditions and provide the highest reliability for automotive applications. With the introduction of the ETQP-series, those requirements were not only met, but in many cases even exceeded. In the following, we will briefly spotlight those key design elements that substantiated the PCC’s excellent reputation in many fields of applications.