Sensor ToolBox Development Board for FXLS8974CF 3-Axis IoT Accelerometer
FRDM-K22F-A8974
Sensor toolbox development board for FXLS8974CF with enablement software tools.
Sensor Boards:
- Sensor shield board: FRDM-STBI-A8974 is a sensor add-on/companion shield board for FXLS8974CF 3-axis IoT accelerometer
- Evaluation kit: FRDM-K22F-A8974, sensor shield board can be kitted with FRDM-K22F MCU board to enable quick customer evaluation and development using sensor toolbox enablement software tools
Embedded Software Framework:
- IoT Sensing SDK: Provides Embedded sensor projects for the demo and custom kits through MCUXpresso (Find under “Kits”)
Evaluation and Visualization Software:
- FreeMASTER Sensor Tool: Provides out-of-box sensor demo and application development platform for FXLS8974CF
Supported Devices
- Sensors
- Accelerometers: FXLS8974CF: ±2g/±4g/±8g/±16g, Low-Power 12-Bit Digital IoT Accelerometer
Features
- Demonstration / Custom Kits
- Enables out-of-the-box demos and evaluation using the FreeMASTER sensor tool
- Graph visualization, register level analysis, real-time interrupt evaluation and data logging
- Enables embedded sensor project development using IoT Sensing SDK
- Example out-of-box projects for sensors with ultra-low power motion wake-up, interrupt, polling and FIFO modes using I2C, SPI
- Enables out-of-the-box demos and evaluation using the FreeMASTER sensor tool
- Sensor Shield Board
- Compatible with Arduino® and most NXP Freedom development boards
- Supports I2C and SPI communication interface with host MCU
- Supports hardware configurability to switch accelerometer mode (normal versus motion detect) and I2C/SPI interface mode
- Support multiple test points on the board