NextPower 100 V, standard level gate drive MOSFET that is qualified to 175 °C and recommended for industrial and consumer applications.
Features
- Low Qrr for higher efficiency and lower spiking
- 120 A ID (max) – demonstrated continuous current rating
- Low QG × RDSon FOM for high efficiency switching applications
- Strong avalanche energy rating (Eas)
- Avalanche rated and 100% tested
- Ha-free and RoHS compliant LFPAK56E package
Applications
- Synchronous rectifier in AC-DC and DC-DC
- Primary side switch – 48 V DC-DC
- BLDC motor control
- USB-PD adapters
- Full-bridge and half-bridge applications
- Flyback and resonant topologies