Future Electronics Embedded World 2022

Abracon — PRO-OB-607 OnBoard 2.4 GHz Mini SMD Antenna

The PRO-OB-607 OnBoard SMD 2400 mini antenna by Abracon is cost-effective and suitable for applications covering 2.4 GHz and 5 GHz ISM bands. It only requires 34% of the volume of its larger siblings.

Features
  • Antenna covers the 2.4 GHz and 5 GHz ISM bands
  • SMD compatibility
  • Tape-and-reel packaging for automated placement
  • Dimensions (L x W x H): 9.9 mm x 4.3 mm x 2.0 mm
  • Low loss material
  • PCB on-ground implementation
  • Simple fine tuning by matching network
  • RoHS compliance
Applications
  • Bluetooth®
  • WLAN
  • Wi-Fi®
  • Zigbee®
  • IoT devices
  • M2M communications
  • Telemetry
  • Automated meter readings
  • Alarms

The antenna uses PIFA technology and should thus be mounted on a ground plane. If there are several layers in the
PCB, there is an advantage to add vias for smooth interconnection of the ground areas to avoid splits in the ground
plane. It is also important that there is a ground clearance around the NC pads and the RF feed pad, through all layers
of the PCB.

It is recommended to implement a matching network to optimize the antenna impedance in your
application. The components can be positioned under the antenna.