Future Electronics — Sequana Thermal Development Board
Contactless temperature measurement and thermal imager in Arduino-compatible shield format.
Contactless temperature measurement and thermal imager in Arduino-compatible shield format.
Sensor shield board provides complete system platform for monitoring the indoor environment.
A comprehensive hardware and software platform for embedded system development on the Infineon PSoC 6 system-on-chip.
Ultra Wide Band (UWB) technology is good for secure and precise distance measurement which is based on Time of Flight (ToF) of radio waves.
These Thales modules are perfect for flexible, future-proof and highly secure designs.
Discover one of the most innovative real time locating systems (RTLS) and Angle of Arrival (AoA) solutions.
Ultra compact, low profile antenna by Abracon for numerous connectivity applications.
Highly integrated 2.4/5 GHz dual-band 1×1 Wi-Fi 6, Bluetooth/Bluetooth Low Energy 5.2 and 802.15.4 tri-radio single-chip solution optimized for a broad array of IoT and industrial applications.
STMicroelectronics Dual Smart Display communicates via CAN Bus based on Winstart technology with the STM32F7 and H7.
“NXP’s MCU-based machine vision solution leverages the i.MX RT106F crossover MCU enabling
developers to quickly and easily add face recognition capabilities to their products”
GR-MANGO is the Gadget Renesas board for the Renesas RZ family’s RZ/A2M group of microprocessors (MPU) products.
Create and program a custom circuit in minutes with the Renesas HVPAK Development Kit & Software package.
Advanced Modules for Power Drive Conversion demo- and adapter board.
The MCK-RA6T2 by Renesas is a Flexible Motor Control Kit for their RA6T2 MCU Group.
The choice for most demanding automotive applications when it comes to automotive power inductors.
NextPower 100 V, standard level gate drive MOSFET. Qualified to 175 °C and recommended for industrial and consumer applications.
See an Infineon 1200 V CoolSiC™ MOSFET Module by visiting Future Electronics at PCIM Europe 2022.
The 15 W Multi-Coil Wireless Power Transmitter Reference Design utilizes a dsPIC33 Digital Signal Controller. The flexible software architecture of this DSC enables an efficient solution with reliable Foreign Object Detection.
100 W power delivery adaptor is a multi-functional solution that can support 65 W maximum PD output, BC1.2 fast charging, QI 15 W wireless charging, as well as two 5 V 2.1 A USB A ports.
Introduction to the main electrical characteristics, features and performance of USB Type-C and Power Delivery, PPS capability and charging solutions.
Power Over Ethernet powered lighting application controlled via the network or BL.
Nexperia has a 200 V PNE Recovery Rectifier series, which you can explore at PCIM Europe with Future Electronics.
In the GaNdalf II system, CoolGaN™ devices from Infineon offer outstanding performance when operating in continuous conduction mode, helping the PFC stage to achieve efficiency of 99.0%.
Development kit and reference design for industrial IoT applications.
The ams TMF8821 Evaluation Kit comes with everything needed to evaluate the TMF8820 & TMF8821 multi-zone direct Time-of-Flight sensors.
Complete biometric fingerprint solution, ready to be used out of the box at delivery.
On this episode of TechVentures, our host puts the Infineon CO2 sensor to the test, demonstrating how to monitor indoor air quality while addressing CO2 design challenges such as size, performance and cost.
In this episode of TechVentures with Lazina, see how a camera module is added to an embedded system design or proof of concept using an adapter board designed by Future Electronics.
The STEVAL-ILL090V1 evaluation board is based on the ALED8102SXTTR LED driver, which is directly controlled by an STM8 MCU.
To drive these demanding applications safely and efficiently, requires MOSFETs that have been optimized for high current, strong SOA and rugged avalanche rating.
Designed with the purpose of flashing, debugging and supplying power to the Acconeer XM112 Module.
An inductive position sensor demonstration that enables higher accuracy, motor noise immunity, without the need for a magnetic target.
CLLC resonant dc-dc converter board able to provide up to 11 kW at 800 V output voltage with highly efficient bi-directional power flow capability and soft switching characteristics.
EDAC’s magnetic spring loaded pogo pin connectors are a reliable, precision made interconnect solution.
ROHM’s BD93FxxMWV/BD93FxxMWV series of power receiving controller ICs support the latest USB Power Delivery (USB USB PD) protocol with the USB Type-C connector.
Maxlinear GSW140 1G Switch, 6 port, 4 PHYs, RGMII & SGMII+ The GSW140 is a highly integrated, low-power, non-blocking six-port Gigabit Ethernet QoS Switch with
The AS7058 is an integrated multi-vital sign monitor, offering PPG for pulse rate and blood oxygen, ECG as the heart’s biopotential reference, BioZ for body composition, and EDA for skin water content.
The EV Charger Controller (EVCC-01) by Littelfuse / Western Automation consists of a single PCBA designed to provide all of the required control functions for Electric Vehicle charging in accordance with IEC61851 for Mode 3 chargers.
The ams OSRAM OSIRE® E3731i RGB LED is especially designed for automotive interior applications requesting high dynamic RGB lighting scenarios.
The BMD-330 module by u-blox is a powerful, highly flexible, ultra-low power Bluetooth 5 module based on the Nordic nRF52810 SoC.
Microchip’s OPC-Industrial Edge Demo showcases how the PolarFire SoC Video Kit, PolarFire SoC Icicle Kit and the Multi Stepper Click add-on board (part number TB67S102) from MikroElektronika communicate over the OPC UA protocol using the UaExpert.
The 300W Wireless Power Transfer reference design by Microchip consists of a Power Transmitter and a Power Receiver.
HotSwitch portfolio of integrated devices for system protection against Transient and Steady-State fault conditions
PerSe intelligently senses human presence to enable smart responses in consumer devices, making Smart device smarter.
Dive into the EV Charging and Renewable Energy Applications solutions by Broyce Control.
Dive into the ESD truck demonstrator with a full downloadable PDF.
Learn how to Protect your asset and Protect your business. This demo explains Microchip’s ATECC608A Secure Element.
The USB PD optimized new controllers enable the small form factor design by highly integrated new functions and helps to achieve high efficiency with Boost Follower CrM PFC control (for 100 and 240 W) and high frequency QR Flyback.
The EVLVIPGAN65PD is a 65 W USB Type-C® Power Delivery 3.0 adapter reference design. It is an isolated power supply with a standalone USB PD controller.
The STHS34PF80 is an uncooled, factory calibrated, IR sensor with operating wavelength between 5 µm and 20 µm.
The 6in1 sensor is a 6DoF inertial sensor with functional safety standard ISO26262 compliance for automotive applications.
Sensor toolbox development board for FXLS8974CF with enablement software tools.
The magnetic development kit (DVK magnetic) provides an easy way to connect Melexis evaluation boards to various magnetic pieces like a knob.
The STWIN.box (STEVAL-STWINBX1) is a development kit and reference design that simplifies prototyping and testing of advanced industrial sensing applications in IoT contexts
Industrial sensor evaluation kit for condition monitoring based on the 2.4 GHz STM32WB5MMG module
The ams OSRAM AS7331 is a 3 channel spectral UV-A/B/C, low-power, low noise integrated UV sensor.
The AS7421 hyperspectral NIR Sensor is a versitile spectrometer-on-chip solution that enables the usage of near infrared detection technology for material or substance detection purposes.
The AS7343 is a 14-channel highly versatile, multi-purpose spectral sensor enabling new consumer, commercial, industrial and laboratory applications.
The LIGHTPASS™ Series makes it possible to shorten the copper trace length on the system board by placing the electrical-to-optical (E-to-O) conversion closer to the processor, reducing electrical transmission losses.
Known in the industry as haptics, electromechanical switches play a large role in defining the touch, feel and sound of interface actuation.
The SEN5x environmental node is a straightforward, all-in-one sensor solution platform for the accurate measurement of various environmental parameters, such as particulate matter, volatile organic compounds (VOCs), oxidizing gases, such as nitrogen oxide compounds (NOx), as well as humidity and
temperature.
TobogGaN is a 60 W AC-DC Reference Design achieving high power density, with the InnoSwitch™3-Pro from Power Integrations at the heart of the board.
The STEVAL-ILL090V1 evaluation board is based on the ALED8102SXTTR LED driver, which is directly controlled by an STM8 MCU.
Contactless temperature measurement and thermal imager in Arduino-compatible shield format.
Sensor shield board provides complete system platform for monitoring the indoor environment.
A comprehensive hardware and software platform for embedded system development on the Infineon PSoC 6 system-on-chip.
Highly integrated 2.4/5 GHz dual-band 1×1 Wi-Fi 6, Bluetooth/Bluetooth Low Energy 5.2 and 802.15.4 tri-radio single-chip solution optimized for a broad array of IoT and industrial applications.
The choice for most demanding automotive applications when it comes to automotive power inductors.
Advanced Modules for Power Drive Conversion demo- and adapter board.
STMicroelectronics Dual Smart Display communicates via CAN Bus based on Winstart technology with the STM32F7 and H7.
“NXP’s MCU-based machine vision solution leverages the i.MX RT106F crossover MCU enabling
developers to quickly and easily add face recognition capabilities to their products”
To drive these demanding applications safely and efficiently, requires MOSFETs that have been optimized for high current, strong SOA and rugged avalanche rating.
Designed with the purpose of flashing, debugging and supplying power to the Acconeer XM112 Module.
An inductive position sensor demonstration that enables higher accuracy, motor noise immunity, without the need for a magnetic target.
CLLC resonant dc-dc converter board able to provide up to 11 kW at 800 V output voltage with highly efficient bi-directional power flow capability and soft switching characteristics.
Development kit and reference design for industrial IoT applications.
Ultra Wide Band (UWB) technology is good for secure and precise distance measurement which is based on Time of Flight (ToF) of radio waves.
NextPower 100 V, standard level gate drive MOSFET. Qualified to 175 °C and recommended for industrial and consumer applications.
Ultra compact, low profile antenna by Abracon for numerous connectivity applications.
Create and program a custom circuit in minutes with the Renesas HVPAK Development Kit & Software package.
The MCK-RA6T2 by Renesas is a Flexible Motor Control Kit for their RA6T2 MCU Group.
Complete biometric fingerprint solution, ready to be used out of the box at delivery.
Discover one of the most innovative real time locating systems (RTLS) and Angle of Arrival (AoA) solutions.
These Thales modules are perfect for flexible, future-proof and highly secure designs.
The ams TMF8821 Evaluation Kit comes with everything needed to evaluate the TMF8820 & TMF8821 multi-zone direct Time-of-Flight sensors.
GR-MANGO is the Gadget Renesas board for the Renesas RZ family’s RZ/A2M group of microprocessors (MPU) products.
The 15 W Multi-Coil Wireless Power Transmitter Reference Design utilizes a dsPIC33 Digital Signal Controller. The flexible software architecture of this DSC enables an efficient solution with reliable Foreign Object Detection.
100 W power delivery adaptor is a multi-functional solution that can support 65 W maximum PD output, BC1.2 fast charging, QI 15 W wireless charging, as well as two 5 V 2.1 A USB A ports.
Introduction to the main electrical characteristics, features and performance of USB Type-C and Power Delivery, PPS capability and charging solutions.
Power Over Ethernet powered lighting application controlled via the network or BL.
See an Infineon 1200 V CoolSiC™ MOSFET Module by visiting Future Electronics at PCIM Europe 2022.
Nexperia has a 200 V PNE Recovery Rectifier series, which you can explore at PCIM Europe with Future Electronics.
In the GaNdalf II system, CoolGaN™ devices from Infineon offer outstanding performance when operating in continuous conduction mode, helping the PFC stage to achieve efficiency of 99.0%.
On this episode of TechVentures, our host puts the Infineon CO2 sensor to the test, demonstrating how to monitor indoor air quality while addressing CO2 design challenges such as size, performance and cost.
In this episode of TechVentures with Lazina, see how a camera module is added to an embedded system design or proof of concept using an adapter board designed by Future Electronics.
Be at the forefront of New Technology Innovations
© 2025 Future Electronics. All rights reserved. Privacy | Terms & Conditions of Sale | Terms of Use | Accessibility