EDAC Spring Loaded (Pogo Pin) Connectors

EDAC Spring Loaded (Pogo Pin) Connectors

Reliability, precision, long life span

EDAC’s magnetic spring loaded pogo pin connectors are a reliable, precision made interconnect solution.

Each connector has a long life span of up to 30,000 mating cycles making them the ideal choice for the fast moving world of consumer electronics. The plugs and the sockets of the spring loaded magnetic connector mates with a magnetic force to maintain a connection, while increasing the reliability and providing polarization.

Assembled in high-temperature thermoplastic, each piece is precision machined to ensure a high quality, low resistance connector.

See full brochure

Features
  • Spring loaded magnetic pogo pin contacts maintain connection in
    environments with vibration to provide stable current flow
  • Precision machined to ensure a high quality, low resistance, compliant
    connector giving it the edge over other technologies
  • The magnetic force replaces the need for mating hardware allowing the
    connector to quickly blind-mate, and self-align
  • High-quality “tear away” design allows un-mating that helps prevent
    damage caused by unintended disconnections
  • More convenient than standard spring loaded connectors