The ams TMF882X Evaluation Kit comes with everything needed to evaluate the TMF8820, TMF8821 & TMF8828 multi-zone direct Time-of-Flight sensors. The evaluation kit comprises of a ToF sensor enclosure and sample glass, USB type A to micro-USB cable, USB Flash drive with EVM GUI software and EVM documentation.
The TMF882X Evaluation Kit comes with everything needed to evaluate the TMF8820, TMF8821 & TMF8828 multi-zone direct Time-of-Flight sensors. The evaluation kit comprises of a ToF sensor enclosure and sample glass, USB type A to micro-USB cable, USB Flash drive with EVM GUI software and EVM documentation.
The TMF8828 is a direct time-of-flight (dToF) sensor in a single modular package with associated VCSEL. The dToF device is based on SPAD, TDC and histogram technology and achieves 5000 mm detection range. Due to its lens on the SPAD, it supports 3×3, 4×4, 3×6 and 8×8 multizone output data and a wide, dynamically adjustable, field of view.
A multi-lens-array (MLA) inside the package above the VCSEL widens up the FoI (field of illumination). All processing of the raw data is performed on-chip and the TMF8828 provides distance information together with confidence values on its I2C interface.
The dToF device is based on SPAD, TDCs and histogram technology and achieves 5000 mm detection range. Due to its lens on the SPAD, select devices support 3×3, 4×4, 3×6 and 8×8 multi-zone data and a very wide, dynamically adjustable, field of view.
A multi-lens-array (MLA) inside the package above the VCSEL widens up the FoI (field of illumination). All processing of the raw data is performed on-chip and the TMF882X devices provide distance information together with confidence values through its I2C interface.